Filter Your Search
11 - 20 of 199 results
|
MCU0805MZ0000ZP500
Vishay Intertechnologies
|
$0.0938 | Yes | Active | 140 mW | 0805 | SURFACE MOUNT | SMT | JUMPER | THIN FILM | ANTI-SULFUR, RATED CURRENT: 1.5A | 70 °C | YES | e3 | AEC-Q200; CECC40401-801 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 520 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||
|
MCU08050Z0000ZP500
Vishay Intertechnologies
|
$0.1075 | Yes | Active | 125 mW | 0805 | SURFACE MOUNT | SMT | JUMPER | THIN FILM | ANTI-SULFUR, RATED CURRENT: 1.5A | 70 °C | YES | e3 | CECC40401-801 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||
|
MMU01020Z0000ZB300
Vishay Intertechnologies
|
$0.1096 | Yes | Active | 200 mW | 0904 | SURFACE MOUNT | SMT | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, LASER TRIMMABLE, RATED CURRENT: 2A, STANDARD: CECC40401-803 | 70 °C | YES | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, BLISTER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 1.1 mm | 2.2 mm | VISHAY INTERTECHNOLOGY INC | MELF | compliant | Vishay | ||||||||
|
MMU0102WZ0000ZB300
Vishay Intertechnologies
|
$0.1390 | Yes | Active | 200 mW | SURFACE MOUNT | MELF | JUMPER | THIN FILM | RATED CURRENT: 2A | 70 °C | YES | e3 | CECC40401-803 | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, BLISTER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 1.1 mm | 2.2 mm | VISHAY INTERTECHNOLOGY INC | MELF | compliant | Vishay | |||||||
|
PZR02016-0R00FT
Vishay Intertechnologies
|
$1.2704 | Yes | Active | 20 mW | 02016 | SURFACE MOUNT | SMT | JUMPER | THIN FILM | RATED CURRENT: 0.5A | 70 °C | YES | e2 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Silver (Sn/Ag) | ONE SURFACE | 420 µm | 480 µm | 390 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | ||||||||
|
PZR0603-0R00BT
Vishay Intertechnologies
|
$3.2350 | No | Active | 80 mW | 0603 | SURFACE MOUNT | SMT | JUMPER | THIN FILM | RATED CURRENT: 2A | 70 °C | YES | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | WRAPAROUND | 500 µm | 1.52 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0603 | unknown | EAR99 | 8533.21.00.30 | ||||||||
|
PZR0603-0R00NT
Vishay Intertechnologies
|
$3.2613 | Yes | Active | 80 mW | 0603 | SURFACE MOUNT | SMT | JUMPER | THIN FILM | RATED CURRENT: 2A | 70 °C | YES | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | WRAPAROUND | 500 µm | 1.52 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0603 | unknown | EAR99 | 8533.21.00.30 | ||||||||
|
PZR1206-0R00NT
Vishay Intertechnologies
|
$3.3700 | Yes | Active | 250 mW | 1206 | SURFACE MOUNT | SMT | JUMPER | THIN FILM | RATED CURRENT: 3.2A | 70 °C | YES | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1206 | unknown | EAR99 | 8533.21.00.30 | ||||||||
|
PZR1206-0R00BT
Vishay Intertechnologies
|
$3.3932 | No | Active | 250 mW | 1206 | SURFACE MOUNT | SMT | JUMPER | THIN FILM | RATED CURRENT: 3.2A | 70 °C | YES | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1206 | unknown | EAR99 | 8533.21.00.30 | ||||||||
|
PZR0402-0R00BPT
Vishay Intertechnologies
|
$3.5500 | No | Active | 40 mW | 0402 | SURFACE MOUNT | SMT | JUMPER | THIN FILM | RATED CURRENT: 1.4A | 70 °C | YES | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER | WRAPAROUND | 500 µm | 1 mm | 600 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown |