Filter Your Search
1 - 10 of 3,646 results
|
M55342K02B100JR
Vishay Intertechnologies
|
$1.1127 | No | Active | 100 Ω | 5 % | 125 mW | 0505 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 40 V | e0 | MIL-PRF-55342 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 572 µm | 1.397 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||||||
|
D55342E07B100JRT1
Vishay Intertechnologies
|
$1.7900 | No | Active | 100 Ω | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||||||
|
CH0402-100RJFT
Vishay Intertechnologies
|
$3.5432 | Yes | Active | 100 Ω | 5 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 37 V | e2 | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic | TIN SILVER OVER NICKEL | ONE SURFACE | 500 µm | 1 mm | 600 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | ||||||||||||
|
CH0402-100RJNW
Vishay Intertechnologies
|
$3.5432 | Yes | Active | 100 Ω | 5 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 37 V | e2 | 155 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 600 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
CH0402-100RJFTE
Vishay Intertechnologies
|
$3.5432 | Yes | Active | 100 Ω | 5 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 37 V | e2 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | TIN SILVER OVER NICKEL | ONE SURFACE | 500 µm | 1 mm | 600 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
CH0402-100RJNT
Vishay Intertechnologies
|
$3.5432 | Yes | Active | 100 Ω | 5 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 37 V | e2 | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 600 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | ||||||||||||
|
CH0402-100RJFPT
Vishay Intertechnologies
|
$3.5500 | Yes | Active | 100 Ω | 5 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 37 V | e2 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper | TIN SILVER OVER NICKEL | ONE SURFACE | 500 µm | 1 mm | 600 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
CH0402-100RJNPT
Vishay Intertechnologies
|
$3.5500 | Yes | Active | 100 Ω | 5 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 37 V | e2 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 600 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | ||||||||||||
|
MPR20C100RJ
TE Connectivity
|
$3.7038 | Yes | Yes | Obsolete | 100 Ω | 5 % | 20 W | 4218 | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | THIN FILM | NON INDUCTIVE | 25 °C | NO | 500 V | e3 | 155 °C | -55 °C | Non-Flammable | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | FLAT | 11 mm | 5.08 mm | 19 mm | 10.6 mm | 4.5 mm | TE CONNECTIVITY LTD | TO220, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | |||
|
1623809-5
TE Connectivity
|
$3.7038 | Yes | Yes | Obsolete | 100 Ω | 5 % | 20 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | NO | 2 | RECTANGULAR PACKAGE | BULK | FLAT | TE CONNECTIVITY LTD | TO220, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 |