Parametric results for: tfcr060316wc3920bt under Thin Film Resistors

Filter Your Search

11 - 20 of 25,620,787 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
RT0603FRE07100KL
YAGEO Corporation
$0.0081 Yes Yes Active 100 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP compliant EAR99 8533.21.00.30 YAGEO
RNCP0805FTD49R9
SEI Stackpole Electronics Inc
$0.0082 Yes Yes Active 49.9 Ω 1 % 250 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, PRECISION 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30 Stackpole Electronics, Inc.
RNCP0805FTD200R
SEI Stackpole Electronics Inc
$0.0082 Yes Yes Active 200 Ω 1 % 250 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, PRECISION 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30 Stackpole Electronics, Inc.
NTR06F49R9DTRF
NIC Components Corp
$0.0082 Yes Yes Active 49.9 Ω 1 % 63 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm NIC COMPONENTS CORP SMT, 0603 compliant EAR99 8533.21.00.30
MCWF06R4701BTL
SPC Multicomp
$0.0082 Yes Active 4.7 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 450 µm 1.55 mm 800 µm MULTICOMP PRO CHIP compliant
MCWF06R8201BTL
SPC Multicomp
$0.0082 Yes Active 8.2 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 450 µm 1.55 mm 800 µm MULTICOMP PRO CHIP unknown
MCWF06R6802BTL
SPC Multicomp
$0.0082 Active 68 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V 155 °C -55 °C 2 RECTANGULAR PACKAGE WRAPAROUND 450 µm 1.55 mm 800 µm MULTICOMP PRO CHIP unknown
RT0603FRE073K3L
YAGEO Corporation
$0.0083 Yes Yes Active 3.3 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP compliant EAR99 8533.21.00.30
CPF0402B3K3E1
TE Connectivity
$0.0083 Yes Yes Active 3.3 kΩ 0.1 % 63 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 25 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 300 µm 1 mm 500 µm 1mm x .5mm x .3mm TE CONNECTIVITY LTD CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30 TE Connectivity
RT0603FRE07510RL
YAGEO Corporation
$0.0085 Yes Yes Active 510 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP compliant EAR99 8533.21.00.30 YAGEO