Parametric results for: h827rfza under Thin Film Resistors

Filter Your Search

11 - 20 of 25,620,787 results

All Filters
|
0.431.50.430.9651.5
-
3.1738.13.1712212938.1
-
2.510.92.557910.9
-
6027060113165218270
-
-7565-75-40-53065
-
17145.57
-
0.1521.020.1520.5860.8031.02
-
0.56.60.53.555.0756.6
-
0.254.80.252.5253.6634.8
-
0.0 18960.0 1893.0 0946
-
202502078135193250
-
75100 0007525 05650 03875 019100 000
-
0.01500.0113253850
-
Select parts from the table below to compare.
Compare
Select Parts Part Number
SMA-A0204FTDX330K
TE Connectivity
NTR10F10R0CTRF
NIC Components Corp
RT0603FRE071K5L
YAGEO Corporation
RT0603FRE0733KL
YAGEO Corporation
MCWF06R2401BTL
SPC Multicomp
RT0603FRE0710RL
YAGEO Corporation
RT0603FRE0747KL
YAGEO Corporation
RT0603FRE07220RL
YAGEO Corporation
RT0603FRE0710KL
YAGEO Corporation
RT0402FRE0749K9L
YAGEO Corporation
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Resistance Tolerance Rated Power Dissipation (P)
Size Code
Mounting Feature
Package Style
Temperature Coefficient
Resistor Type
Technology Additional Feature
Rated Temperature
Surface Mount
Working Voltage
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Package Shape
Packing Method
Terminal Finish
Terminal Shape
Package Height
Package Length
Package Width
Physical Dimension
Ihs Manufacturer
Package Description
Reach Compliance Code
Samacsys Manufacturer
ECCN Code
HTS Code
Yes Active 330 kΩ 1 % 400 mW 0204 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION YES 200 V 155 °C -55 °C 2 RECTANGULAR PACKAGE TR WRAPAROUND 3.5mm x 1.4mm TE CONNECTIVITY LTD MELF compliant TE Connectivity
Yes Yes Active 10 Ω 1 % 100 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 100 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 2 mm 1.25 mm NIC COMPONENTS CORP SMT, 0805 compliant EAR99 8533.21.00.30
Yes Yes Active 1.5 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP compliant YAGEO EAR99 8533.21.00.30
Yes Yes Active 33 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP compliant YAGEO EAR99 8533.21.00.30
Yes Active 2.4 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 450 µm 1.55 mm 800 µm MULTICOMP PRO CHIP unknown Multicomp Pro
Yes Yes Active 10 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP compliant EAR99 8533.21.00.30
Yes Yes Active 47 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP compliant YAGEO EAR99 8533.21.00.30
Yes Yes Active 220 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP compliant EAR99 8533.21.00.30
Yes Yes Active 10 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP compliant YAGEO EAR99 8533.21.00.30
Yes Yes Active 49.9 kΩ 1 % 62.5 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 500 µm YAGEO CORP CHIP compliant YAGEO EAR99 8533.21.00.30
Compare
SMA-A0204FTDX330K
TE Connectivity
$0.0069 Yes Active 330 kΩ 1 % 400 mW 0204 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION YES 200 V 155 °C -55 °C 2 RECTANGULAR PACKAGE TR WRAPAROUND 3.5mm x 1.4mm TE CONNECTIVITY LTD MELF compliant TE Connectivity
NTR10F10R0CTRF
NIC Components Corp
$0.0070 Yes Yes Active 10 Ω 1 % 100 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 100 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 2 mm 1.25 mm NIC COMPONENTS CORP SMT, 0805 compliant EAR99 8533.21.00.30
RT0603FRE071K5L
YAGEO Corporation
$0.0071 Yes Yes Active 1.5 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP compliant YAGEO EAR99 8533.21.00.30
RT0603FRE0733KL
YAGEO Corporation
$0.0071 Yes Yes Active 33 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP compliant YAGEO EAR99 8533.21.00.30
MCWF06R2401BTL
SPC Multicomp
$0.0072 Yes Active 2.4 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 450 µm 1.55 mm 800 µm MULTICOMP PRO CHIP unknown Multicomp Pro
RT0603FRE0710RL
YAGEO Corporation
$0.0076 Yes Yes Active 10 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP compliant EAR99 8533.21.00.30
RT0603FRE0747KL
YAGEO Corporation
$0.0076 Yes Yes Active 47 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP compliant YAGEO EAR99 8533.21.00.30
RT0603FRE07220RL
YAGEO Corporation
$0.0076 Yes Yes Active 220 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP compliant EAR99 8533.21.00.30
RT0603FRE0710KL
YAGEO Corporation
$0.0078 Yes Yes Active 10 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP compliant YAGEO EAR99 8533.21.00.30
RT0402FRE0749K9L
YAGEO Corporation
$0.0079 Yes Yes Active 49.9 kΩ 1 % 62.5 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 500 µm YAGEO CORP CHIP compliant YAGEO EAR99 8533.21.00.30