Filter Your Search
41 - 50 of 231 results
|
GF-07DR560J
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 560 mΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | THIN FILM | GF | FLAME PROOF | 70 °C | GF | NO | 250 V | e3 | 150 °C | -65 °C | Molded | 2 | TUBULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 2.3 mm | 6.4 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.90 | |||||||
|
RNP20SC51OHMF000
Nikkohm Co Ltd
|
Check for Price | No | Contact Manufacturer | 51 Ω | 1 % | 1 W | 4218 | Radial | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RNP20S(50PPM) | RNP20S(50 PPM) | 500 V | 155 °C | -55 °C | Molded | 2 | Bulk | 1.5 mm | 15 mm | 5.08 mm | 15 mm | 10.6 mm | 4.5 mm | NIKKOHM CO LTD | unknown | EAR99 | ||||||||||||||
|
GF-07D1R80J
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 1.8 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | THIN FILM | GF | FLAME PROOF | 70 °C | GF | NO | 250 V | e3 | 150 °C | -65 °C | Molded | 2 | TUBULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 2.3 mm | 6.4 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||||||
|
RNP20SC68OHMF000
Nikkohm Co Ltd
|
Check for Price | No | Contact Manufacturer | 68 Ω | 1 % | 1 W | 4218 | Radial | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RNP20S(50PPM) | RNP20S(50 PPM) | 500 V | 155 °C | -55 °C | Molded | 2 | Bulk | 1.5 mm | 15 mm | 5.08 mm | 15 mm | 10.6 mm | 4.5 mm | NIKKOHM CO LTD | unknown | EAR99 | ||||||||||||||
|
RNP20SC13OHMF000
Nikkohm Co Ltd
|
Check for Price | No | Contact Manufacturer | 13 Ω | 1 % | 1 W | 4218 | Radial | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RNP20S(50PPM) | RNP20S(50 PPM) | 500 V | 155 °C | -55 °C | Molded | 2 | Bulk | 1.5 mm | 15 mm | 5.08 mm | 15 mm | 10.6 mm | 4.5 mm | NIKKOHM CO LTD | unknown | EAR99 | ||||||||||||||
|
RNP20SC13OHMF010
Nikkohm Co Ltd
|
Check for Price | No | Contact Manufacturer | 13 Ω | 1 % | 1 W | 5942 | Radial | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RNP20S(50PPM) | RNP20S(50 PPM) | 500 V | 155 °C | -55 °C | Molded | 2 | TR | 4.5 mm | 15 mm | 10.6 mm | NIKKOHM CO LTD | unknown | EAR99 | |||||||||||||||||
|
GF-07D3R90J
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 3.9 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | THIN FILM | GF | FLAME PROOF | 70 °C | GF | NO | 250 V | e3 | 150 °C | -65 °C | Molded | 2 | TUBULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 2.3 mm | 6.4 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||||||
|
GF-07D7R50J
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 7.5 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | THIN FILM | GF | FLAME PROOF | 70 °C | GF | NO | 250 V | e3 | 150 °C | -65 °C | Molded | 2 | TUBULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 2.3 mm | 6.4 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||||||
|
GF-07D5601J
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 5.6 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | THIN FILM | GF | FLAME PROOF | 70 °C | GF | NO | 250 V | e3 | 150 °C | -65 °C | Molded | 2 | TUBULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 2.3 mm | 6.4 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||||||
|
GF-07D5103J
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 510 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | THIN FILM | GF | FLAME PROOF | 70 °C | GF | NO | 250 V | e3 | 150 °C | -65 °C | Molded | 2 | TUBULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 2.3 mm | 6.4 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |