Filter Your Search
31 - 40 of 9,563,398 results
|
PRL0816-R091-F-T1
Susumu Co Ltd
|
$0.1425 | Yes | Active | 91 mΩ | 1 % | 333 mW | 0603 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | e3 | Chip | 2 | TR | MATTE TIN OVER NICKEL | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | compliant | EAR99 | |||||||||||||
|
PRL0816-R027-F-T1
Susumu Co Ltd
|
$0.1425 | Yes | Active | 27 mΩ | 1 % | 333 mW | 0603 | SMT | 0,200 ppm/°C | FIXED RESISTOR | THIN FILM | e3 | Chip | 2 | TR | MATTE TIN OVER NICKEL | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | compliant | EAR99 | |||||||||||||
|
PRL0816-R012-F-T1
Susumu Co Ltd
|
$0.1425 | Yes | Active | 12 mΩ | 1 % | 333 mW | 0603 | SMT | FIXED RESISTOR | THIN FILM | e3 | Chip | 2 | TR | MATTE TIN OVER NICKEL | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | compliant | Susumu | ||||||||||||||
|
PRL0816-R062-F-T1
Susumu Co Ltd
|
$0.1425 | Yes | Active | 62 mΩ | 1 % | 333 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | e3 | Chip | 2 | TR | MATTE TIN OVER NICKEL | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | compliant | ||||||||||||||
|
PRL0816-R039-F-T1
Susumu Co Ltd
|
$0.1425 | Yes | Active | 39 mΩ | 1 % | 333 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | e3 | Chip | 2 | TR | MATTE TIN OVER NICKEL | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | compliant | EAR99 | |||||||||||||
|
PRL0816-R051-F-T1
Susumu Co Ltd
|
$0.1425 | Yes | Active | 51 mΩ | 1 % | 333 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | e3 | Chip | 2 | TR | MATTE TIN OVER NICKEL | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | compliant | EAR99 | Susumu | ||||||||||||
|
PRL0816-R013-F-T1
Susumu Co Ltd
|
$0.1425 | Yes | Active | 13 mΩ | 1 % | 333 mW | 0603 | SMT | FIXED RESISTOR | THIN FILM | e3 | Chip | 2 | TR | MATTE TIN OVER NICKEL | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | compliant | |||||||||||||||
|
PRL0816-R024-F-T1
Susumu Co Ltd
|
$0.1425 | Yes | Active | 24 mΩ | 1 % | 333 mW | 0603 | SMT | 0,200 ppm/°C | FIXED RESISTOR | THIN FILM | e3 | Chip | 2 | TR | MATTE TIN OVER NICKEL | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | compliant | ||||||||||||||
|
RL1632R-R330-F
Susumu Co Ltd
|
$0.1729 | Yes | Yes | Active | 330 mΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | YES | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | SUSUMU CO LTD | compliant | EAR99 | Susumu | SMT, 1206 | 8533.21.00.30 | ||
|
RL1632R-R200-F
Susumu Co Ltd
|
$0.1729 | Yes | Yes | Active | 200 mΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | YES | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | SUSUMU CO LTD | compliant | EAR99 | Susumu | SMT, 1206 | 8533.21.00.30 |