Filter Your Search
21 - 30 of 9,563,398 results
|
WF06R2002BTL
Walsin Technology Corporation
|
$0.0648 | Yes | Yes | Active | 20 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION; LASER TRIMMABLE; RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | WALSIN TECHNOLOGY CORP | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 | Walsin Technology Corporation | |||
|
TC0650B1001T5E
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0660 | Yes | Obsolete | 1 kΩ | 0.1 % | 125 mW | 1206 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | TC | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.1 mm | 1.55 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | ||||||||||||
|
RT0603BRD0732KL
YAGEO Corporation
|
$0.0745 | Yes | Yes | Active | 32 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | YAGEO | |||
|
TC0525B2001T5E
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0786 | Yes | Obsolete | 2 kΩ | 0.1 % | 100 mW | 0805 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | TC | 100 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 2 mm | 1.25 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | ||||||||||||
|
TC0525B4992T5E
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0786 | Yes | Obsolete | 49.9 kΩ | 0.1 % | 100 mW | 0805 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | TC | 100 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 2 mm | 1.25 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | ||||||||||||
|
RT0402BRD073K2L
YAGEO Corporation
|
$0.0880 | Yes | Yes | Active | 3.2 kΩ | 0.1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH-PRECISION | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | YAGEO CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | YAGEO | |||
|
TC0650B1000T5E
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0936 | Yes | Obsolete | 100 Ω | 0.1 % | 125 mW | 1206 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | TC | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.1 mm | 1.55 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | ||||||||||||
|
TC0650B1003T5E
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0936 | Yes | Obsolete | 100 kΩ | 0.1 % | 125 mW | 1206 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | TC | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.1 mm | 1.55 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | ||||||||||||
|
RL1632R-R150-F
Susumu Co Ltd
|
$0.1195 | Yes | Yes | Active | 150 mΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | YES | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | SUSUMU CO LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | Susumu | |||||
|
RL1632R-1R80-F
Susumu Co Ltd
|
$0.1265 | Yes | Active | 1.8 Ω | 1 % | 500 mW | 1206 | SMT | 0,100 ppm/°C | FIXED RESISTOR | THIN FILM | e3 | 125 °C | -55 °C | Chip | 2 | MATTE TIN OVER NICKEL | 500 µm | 3.2 mm | 1.6 mm | SUSUMU CO LTD | compliant | EAR99 | Susumu |