Parametric results for: crcw08052r05fkta under Thick Film Resistors

Filter Your Search

31 - 40 of 598,613 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CRGH1206F22R
TE Connectivity
$0.0113 Buy Yes Active 22 Ω 1 % 500 mW 1206 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 200 V 2 RECTANGULAR PACKAGE TR WRAPAROUND 3.1mm x 1.55mm x .55mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
CRGCQ1206J33R
TE Connectivity
$0.0125 Buy Yes Active 33 Ω 5 % 250 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 550 µm 3.1 mm 1.55 mm 3.1mm x 1.55mm x .55mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
CRGP1206F100K
TE Connectivity
$0.0127 Buy Yes Active 100 kΩ 1 % 500 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 550 µm 3.1 mm 1.55 mm 3.1mm x 1.55mm x .55mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
CRGCQ1206F8K2
TE Connectivity
$0.0132 Buy Yes Active 8.2 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 550 µm 3.1 mm 1.55 mm 3.1mm x 1.55mm x .55mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
CRGCQ1206F22K
TE Connectivity
$0.0132 Buy Yes Active 22 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 550 µm 3.1 mm 1.55 mm 3.1mm x 1.55mm x .55mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
CRGP0402F12K
TE Connectivity
$0.0153 Buy Yes Active 12 kΩ 1 % 125 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 350 µm 1.1 mm 500 µm 1mm x .5mm x .35mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
2-2176341-1
TE Connectivity
$0.0159 Buy Yes Active 1 MΩ 1 % 125 mW 0805 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 150 V 2 RECTANGULAR PACKAGE TR WRAPAROUND 2mm x 1.25mm x .55mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
CRGP0402F82K
TE Connectivity
$0.0168 Buy Yes Active 82 kΩ 1 % 125 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 350 µm 1.1 mm 500 µm 1mm x .5mm x .35mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
CRGP0402F560R
TE Connectivity
$0.0172 Buy Yes Active 560 Ω 1 % 125 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 350 µm 1.1 mm 500 µm 1mm x .5mm x .35mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
CRGP0402F82R
TE Connectivity
$0.0178 Buy Yes Not Recommended 82 Ω 1 % 125 mW 0402 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR MATTE TIN OVER NICKEL WRAPAROUND 350 µm 1.1 mm 500 µm 1mm x .5mm x .35mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity