Parametric results for: CRCW120649R9FT under Thick Film Resistors

Filter Your Search

1 - 10 of 598,613 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CRGCQ0402F390K
TE Connectivity
$0.0038 Yes Active 390 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 350 µm 1 mm 500 µm 1mm x .5mm x .35mm TE CONNECTIVITY LTD CHIP compliant Configuration Features: Number of Resist... more TE Connectivity 2024-04-04 10:57:02 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-06-27 25 DRC Conflict Free Undeterminable CMRT V6.31 AEC-Q200 [object Object] [object Object],[object Object],[object ... more
CRGCQ0805F150R
TE Connectivity
$0.0050 Yes Active 150 Ω 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 550 µm 2 mm 1.25 mm 2mm x 1.25mm x .55mm TE CONNECTIVITY LTD CHIP compliant Configuration Features: Number of Resist... more TE Connectivity 2024-03-25 13:51:42 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-06-27 25 DRC Conflict Free Undeterminable CMRT V6.31 AEC-Q200 [object Object],[object Object],[object ... more
CRGCQ0603J680R
TE Connectivity
$0.0051 Yes Active 680 Ω 5 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 450 µm 1.6 mm 800 µm 1.6mm x .8mm x .45mm TE CONNECTIVITY LTD CHIP compliant Configuration Features: Number of Resist... more TE Connectivity 2024-03-25 13:51:42 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2023-06-14 25 DRC Conflict Free Undeterminable CMRT V6.31 AEC-Q200 [object Object]
CRGCQ0603J3R3
TE Connectivity
$0.0053 Yes Active 3.3 Ω 5 % 100 mW 0603 SURFACE MOUNT SMT 400 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 450 µm 1.6 mm 800 µm 1.6mm x .8mm x .45mm TE CONNECTIVITY LTD CHIP compliant Configuration Features: Number of Resist... more TE Connectivity 2024-04-03 09:25:58 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2023-06-14 25 DRC Conflict Free Undeterminable CMRT V6.31 AEC-Q200 [object Object]
CRGCQ0603F8K2
TE Connectivity
$0.0062 Yes Active 8.2 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 450 µm 1.6 mm 800 µm 1.6mm x .8mm x .45mm TE CONNECTIVITY LTD CHIP compliant Configuration Features: Number of Resist... more TE Connectivity 2024-04-03 12:06:34 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2023-06-14 25 DRC Conflict Free Undeterminable CMRT V6.31 AEC-Q200 [object Object]
CRGCQ0805J1K5
TE Connectivity
$0.0062 Yes Active 1.5 kΩ 5 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 550 µm 2 mm 1.25 mm 2mm x 1.25mm x .55mm TE CONNECTIVITY LTD CHIP compliant Configuration Features: Number of Resist... more TE Connectivity 2024-04-02 15:21:58 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2023-06-14 25 DRC Conflict Free Undeterminable CMRT V6.31 AEC-Q200 [object Object]
CRGCQ0603F82K
TE Connectivity
$0.0064 Yes Active 82 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 450 µm 1.6 mm 800 µm 1.6mm x .8mm x .45mm TE CONNECTIVITY LTD CHIP compliant Configuration Features: Number of Resist... more TE Connectivity 2024-04-03 12:22:25 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2023-06-14 25 DRC Conflict Free Undeterminable CMRT V6.31 AEC-Q200 [object Object] [object Object],[object Object],[object ... more
CRGCQ1206F270R
TE Connectivity
$0.0069 Yes Active 270 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 550 µm 3.1 mm 1.55 mm 3.1mm x 1.55mm x .55mm TE CONNECTIVITY LTD CHIP compliant Configuration Features: Number of Resist... more TE Connectivity 2024-03-25 13:51:42 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2023-06-14 25 DRC Conflict Free Undeterminable CMRT V6.31 AEC-Q200 [object Object] [object Object],[object Object],[object ... more
CRGCQ0603F390K
TE Connectivity
$0.0070 Yes Active 390 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm 1.6mm x .8mm x .45mm TE CONNECTIVITY LTD CHIP compliant Configuration Features: Number of Resist... more TE Connectivity 2024-04-04 10:57:02 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-06-27 25 DRC Conflict Free Undeterminable CMRT V6.31 AEC-Q200 [object Object] [object Object],[object Object],[object ... more 8.46624 38.43672960000001 100 YES 13463-67-7, 7439-92-1, 7440-02-0
CRGCQ0805F39K
TE Connectivity
$0.0070 Yes Active 39 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 550 µm 2 mm 1.25 mm 2mm x 1.25mm x .55mm TE CONNECTIVITY LTD CHIP compliant Configuration Features: Number of Resist... more TE Connectivity 2024-04-03 12:22:25 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2023-06-14 25 DRC Conflict Free Undeterminable CMRT V6.31 AEC-Q200 [object Object]