Filter Your Search
11 - 20 of 598,613 results
|
CRGCQ0805F56K
TE Connectivity
|
$0.0075 | Yes | Active | 56 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | 2mm x 1.25mm x .55mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | ||
|
1-2176338-3
TE Connectivity
|
$0.0075 | Yes | Active | 100 Ω | 5 % | 63 mW | 0402 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 50 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 1mm x .5mm x .35mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | |||||||||||
|
CRGCQ0805F150R
TE Connectivity
|
$0.0075 | Yes | Active | 150 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | 2mm x 1.25mm x .55mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | ||
|
CRGCQ0402F27R
TE Connectivity
|
$0.0080 | Yes | Active | 27 Ω | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 350 µm | 1 mm | 500 µm | 1mm x .5mm x .35mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | ||
|
CRGCQ0402F270K
TE Connectivity
|
$0.0081 | Yes | Active | 270 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 350 µm | 1 mm | 500 µm | 1mm x .5mm x .35mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | ||
|
CRGCQ0402F390K
TE Connectivity
|
$0.0081 | Yes | Active | 390 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 350 µm | 1 mm | 500 µm | 1mm x .5mm x .35mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | ||
|
3-2176337-7
TE Connectivity
|
$0.0082 | Yes | Active | 10 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 50 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 1mm x .5mm x .35mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | |||||||||||
|
CRGCQ0402J220R
TE Connectivity
|
$0.0083 | Yes | Active | 220 Ω | 5 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 350 µm | 1 mm | 500 µm | 1mm x .5mm x .35mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | ||
|
CRGCQ0603F820R
TE Connectivity
|
$0.0084 | Yes | Active | 820 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | 1.6mm x .8mm x .45mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | ||
|
2-2176340-9
TE Connectivity
|
$0.0088 | Yes | Active | 47 kΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 75 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 1.6mm x .8mm x .45mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity |