Filter Your Search
31 - 40 of 598,613 results
|
CRCW040233R0JNEDC
Vishay Dale
|
$0.0104 | Active | unknown | Vishay | |||||||||||||||||||||||||||||
|
CRCW0402330RJNEDC
Vishay Dale
|
$0.0104 | Active | unknown | Vishay | |||||||||||||||||||||||||||||
|
CRCW040210R0JNEDC
Vishay Dale
|
$0.0104 | Active | unknown | Vishay | |||||||||||||||||||||||||||||
|
CRCW04020000Z0EDC
Vishay Dale
|
$0.0104 | Active | unknown | Vishay | |||||||||||||||||||||||||||||
|
CRCW040210K0JNEDC
Vishay Dale
|
$0.0104 | Active | unknown | Vishay | |||||||||||||||||||||||||||||
|
CRCW04023K30JNEDC
Vishay Dale
|
$0.0104 | Active | unknown | Vishay | |||||||||||||||||||||||||||||
|
CRGCQ1206J15K
TE Connectivity
|
$0.0107 | Yes | Active | 15 kΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | 3.1mm x 1.55mm x .55mm | compliant | TE Connectivity | TE CONNECTIVITY LTD | CHIP | ||
|
CRGP0805F10K
TE Connectivity
|
$0.0112 | Yes | Active | 10 kΩ | 1 % | 330 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | 2mm x 1.25mm x .55mm | compliant | TE Connectivity | TE CONNECTIVITY LTD | CHIP | ||
|
CRGH1206F22R
TE Connectivity
|
$0.0113 | Yes | Active | 22 Ω | 1 % | 500 mW | 1206 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 3.1mm x 1.55mm x .55mm | compliant | TE Connectivity | TE CONNECTIVITY LTD | CHIP | |||||||||||
|
CRGCQ1206J33R
TE Connectivity
|
$0.0115 | Yes | Active | 33 Ω | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | 3.1mm x 1.55mm x .55mm | compliant | TE Connectivity | TE CONNECTIVITY LTD | CHIP |