Parametric results for: B59101P1080A062 under Temperature Dependent Resistors (NTC/PTC)

Filter Your Search

1 - 10 of 232,901 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
B59421A0105A062
TDK Epcos
$0.0172 Active 470 Ω 50 % SURFACE MOUNT SMT PTC THERMISTOR YES TEMPERATURE SENSING 32 V e3 AEC-Q200; IEC; UL 130 °C -40 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD, 7 INCH TIN DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm EPCOS AG , unknown PTC Thermistor PTC Limit Temperature Sensors (Sensor), ... more TDK 2023-03-07 16:10:32 6.7 Automotive: -40C to +130C RoHS 2 (2015/863/EU) 2023-06-14 DRC Conflict Free CMRT V6.10 AEC-Q200 [object Object] [object Object],[object Object]
B57230V2103J260
TDK Epcos
$0.0454 Active 10 kΩ 5 % 150 mW SURFACE MOUNT SMT 3455 K NTC THERMISTOR 25 °C YES TEMPERATURE COMPENSATION UL 125 °C -55 °C 2 TR, CARDBOARD, 7 INCH DUAL ENDED WRAPAROUND 600 µm 1 mm 500 µm EPCOS AG , unknown NTC Thermistor Chip NTC Thermistors (Sensor), Resistanc... more TDK 2023-03-07 16:10:32 6.7 Military: -55C to +125C RoHS 2 (2015/863/EU) 2023-06-14 DRC Conflict Free CMRT V6.10 [object Object] [object Object],[object Object] EAR99 8533.40.80.70
B57221V2472J060
TDK Epcos
$0.0558 Yes Yes Active 4.7 kΩ 5 % 150 mW SURFACE MOUNT SMT 4000 K NTC THERMISTOR 25 °C YES TEMPERATURE COMPENSATION e3 UL 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD, 7 INCH TIN DUAL ENDED WRAPAROUND 600 µm 1 mm 500 µm EPCOS AG , compliant NTC Thermistor Chip NTC Thermistors (Sensor), Resistanc... more TDK 2023-03-07 16:10:32 6.7 Military: -55C to +125C RoHS 2 (2015/863/EU) 2023-01-17 DRC Conflict Free CMRT V6.10 [object Object] [object Object],[object Object] 7(c)-I 50
B57221V2473J060
TDK Epcos
$0.0619 Yes Yes Active 47 kΩ 5 % 150 mW SURFACE MOUNT SMT 4000 K NTC THERMISTOR 25 °C YES TEMPERATURE COMPENSATION e4 UL 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD, 7 INCH SILVER PLATINUM DUAL ENDED WRAPAROUND 600 µm 1 mm 500 µm EPCOS AG , compliant NTC Thermistor Chip NTC Thermistors (Sensor), Resistanc... more TDK 2023-03-07 16:10:32 6.7 Military: -55C to +125C RoHS 2 (2015/863/EU) 2023-06-14 DRC Conflict Free CMRT V6.10 [object Object] [object Object],[object Object] EAR99 8533.40.80.70
B57221V2103J060
TDK Epcos
$0.0619 Yes Yes Active 10 kΩ 5 % 150 mW SURFACE MOUNT SMT 4000 K NTC THERMISTOR 25 °C YES TEMPERATURE COMPENSATION e4 UL 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD, 7 INCH SILVER PLATINUM DUAL ENDED WRAPAROUND 600 µm 1 mm 500 µm EPCOS AG , compliant NTC Thermistor Chip NTC Thermistors (Sensor), Resistanc... more TDK 2023-03-07 16:10:32 6.7 Military: -55C to +125C RoHS 2 (2015/863/EU) 2023-06-14 DRC Conflict Free CMRT V6.10 [object Object] [object Object],[object Object] [object Object],[object Object],[object ... more
B57232V5103F360
TDK Epcos
$0.0659 Active 10 kΩ 1 % 150 mW SURFACE MOUNT SMT 3455 K NTC THERMISTOR 25 °C YES TEMPERATURE COMPENSATION AEC-Q200; UL 150 °C -40 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD, 7 INCH DUAL ENDED WRAPAROUND 600 µm 1 mm 500 µm EPCOS AG , unknown NTC Thermistor Chip NTC Thermistors (Sensor), Resistanc... more TDK 2023-03-07 16:10:32 6.7 Automotive: -40C to +150C RoHS 2 (2015/863/EU) 2023-06-14 DRC Conflict Free CMRT V6.10 AEC-Q200, UL [object Object] [object Object],[object Object] [object Object],[object Object],[object ... more [object Object],[object Object],[object ... more 1.5 10.05 96 YES 1313-99-1, 7440-02-0
B57230V2103F260
TDK Epcos
$0.0672 Active 10 kΩ 1 % 150 mW SURFACE MOUNT SMT 3455 K NTC THERMISTOR 25 °C YES TEMPERATURE COMPENSATION UL 125 °C -55 °C 2 TR, CARDBOARD, 7 INCH DUAL ENDED WRAPAROUND 600 µm 1 mm 500 µm EPCOS AG SMT, unknown NTC Thermistor Chip NTC Thermistors (Sensor), Resistanc... more TDK 2023-03-07 16:10:32 6.7 Military: -55C to +125C RoHS 2 (2015/863/EU) 2023-06-14 DRC Conflict Free CMRT V6.10 [object Object] [object Object],[object Object] EAR99 8533.40.80.70 [object Object],[object Object],[object ... more
B57232V5103J360
TDK Epcos
$0.0796 Active 10 kΩ 5 % 150 mW SURFACE MOUNT SMT 3455 K NTC THERMISTOR 25 °C YES TEMPERATURE COMPENSATION AEC-Q200; UL 150 °C -40 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD, 7 INCH DUAL ENDED WRAPAROUND 600 µm 1 mm 500 µm EPCOS AG , unknown NTC Thermistor Chip NTC Thermistors (Sensor), Resistanc... more TDK 2023-03-07 16:10:32 6.7 Automotive: -40C to +150C RoHS 2 (2015/863/EU) 2023-06-14 DRC Conflict Free CMRT V6.10 AEC-Q200, UL [object Object] [object Object],[object Object] EAR99 8533.40.80.70
B57330V2103J260
TDK Epcos
$0.0879 Active 10 kΩ 5 % 180 mW SURFACE MOUNT SMT 3455 K NTC THERMISTOR 25 °C YES TEMPERATURE COMPENSATION UL 125 °C -55 °C 2 TR, CARDBOARD, 7 INCH DUAL ENDED WRAPAROUND 900 µm 1.6 mm 800 µm EPCOS AG , unknown NTC Thermistor Chip NTC Thermistors (Sensor), Resistanc... more TDK 2023-03-07 16:10:32 6.7 Military: -55C to +125C RoHS 2 (2015/863/EU) 2023-06-14 DRC Conflict Free CMRT V6.10 [object Object] [object Object],[object Object] EAR99 8533.40.80.70 [object Object],[object Object],[object ... more
B57153S0479M000
TDK Epcos
$0.0929 Yes Yes Active 4.7 Ω 20 % 1.4 W THROUGH HOLE MOUNT Radial NTC THERMISTOR 25 °C NO SOFT START CQC, IEC, UL, VDE 170 °C -55 °C Radial 2 DISK PACKAGE BULK RADIAL WIRE 600 µm 25 mm 5 mm 13 mm 8.5 mm 5 mm EPCOS AG , compliant NTC Thermistor NTC Inrush Current Limiters, Resistance (at 25℃)=4.7Ω, Maximum Current=3A TDK 2023-03-07 16:10:32 6.7 Military: -55C to +170C RoHS 2 (2015/863/EU) 2018-06-27 DRC Conflict Free CMRT V6.10 [object Object],[object Object] EAR99 8533.40.80.70 7(a) 50 [object Object],[object Object],[object ... more 7439-92-1