Parametric results for: spi-+i2c-compatible+tempe... under Temperature Dependent Resistors (NTC/PTC)

Filter Your Search

61 - 70 of 232,901 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
B57451V5473J062
TDK Epcos
$0.2947 Active 47 kΩ 5 % 210 mW SURFACE MOUNT SMT 4000 K NTC THERMISTOR 25 °C YES TEMPERATURE COMPENSATION e3 AEC-Q200; UL 150 °C -40 °C 2 RECTANGULAR PACKAGE TR, BLISTER, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 1.3 mm 2 mm 1.25 mm EPCOS AG , unknown EAR99 8533.40.80.70 NTC Thermistor TDK
B57352V5104H060
TDK Epcos
$0.2952 Yes Yes Active 100 kΩ 3 % 180 mW SURFACE MOUNT SMT 4480 K NTC THERMISTOR 25 °C YES TEMPERATURE COMPENSATION e3 AEC-Q200; UL 150 °C -40 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 900 µm 1.6 mm 800 µm EPCOS AG , compliant NTC Thermistor TDK
B59641A0145A062
TDK Epcos
$0.2981 Active 470 Ω 50 % SURFACE MOUNT SMT PTC THERMISTOR YES TEMPERATURE SENSING 32 V e3 AEC-Q200; IEC; UL 170 °C -40 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD, 7 INCH TIN DUAL ENDED WRAPAROUND 800 µm 1.6 mm 800 µm EPCOS AG , unknown PTC Thermistor TDK
B59965C0160A070
TDK Epcos
$0.3064 Yes Yes Active 1.2 Ω 25 % THROUGH HOLE MOUNT Radial PTC THERMISTOR 20 V NO OVERLOAD PROTECTION 20 V e3 AEC-Q200; UL 125 °C -40 °C 2 DISK PACKAGE STRIP PACK Tin (Sn) RADIAL WIRE 14.5 mm 11 mm 3.5 mm EPCOS AG , compliant EAR99 8533.40.80.70 PTC Thermistor TDK
B57164K0473K000
TDK Epcos
$0.3104 Yes Yes Active 47 kΩ 10 % 450 mW THROUGH HOLE MOUNT Radial 4450 K NTC THERMISTOR 25 °C NO TEMPERATURE COMPENSATION e3 125 °C -55 °C 2 DISK PACKAGE BULK Matte Tin (Sn) RADIAL WIRE 5.5 mm 5.5 mm 5 mm EPCOS AG , compliant EAR99 8533.40.80.70 NTC Thermistor TDK
B57621C5102J062
TDK Epcos
$0.3121 Active 1 kΩ 5 % 300 mW SURFACE MOUNT 3440 K NTC THERMISTOR 25 °C YES TEMPERATURE COMPENSATION e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, BLISTER, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND EPCOS AG , unknown EAR99 8533.40.80.70 NTC Thermistor TDK
ND06T00104K--
Kyocera AVX Components
$0.3145 Yes Yes Active 100 kΩ 10 % 710 mW THROUGH HOLE MOUNT 4630 K NTC THERMISTOR ND06 NO TEMPERATURE COMPENSATION e3 150 °C -55 °C 2 DISK PACKAGE BULK MATTE TIN RADIAL WIRE AVX CORP RADIAL LEADED compliant NTC Thermistor
B57442V5103J062
TDK Epcos
$0.3164 Yes Yes Active 10 kΩ 5 % 210 mW SURFACE MOUNT SMT 3650 K NTC THERMISTOR 25 °C YES TEMPERATURE COMPENSATION e3 AEC-Q200; UL 150 °C -40 °C 2 RECTANGULAR PACKAGE TR, BLISTER, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 1.3 mm 2 mm 1.25 mm EPCOS AG , compliant EAR99 8533.40.80.70 NTC Thermistor TDK
B57421V2103H062
TDK Epcos
$0.3167 Yes Yes Active 10 kΩ 3 % 210 mW SURFACE MOUNT SMT 4000 K NTC THERMISTOR 25 °C YES TEMPERATURE COMPENSATION e3 UL 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, BLISTER, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 1.3 mm 2 mm 1.25 mm EPCOS AG , compliant NTC Thermistor TDK
B57164K0153K000
TDK Epcos
$0.3253 Yes Yes Active 15 kΩ 10 % 450 mW THROUGH HOLE MOUNT Radial 4250 K NTC THERMISTOR 25 °C NO TEMPERATURE COMPENSATION e3 125 °C -55 °C 2 DISK PACKAGE BULK Matte Tin (Sn) RADIAL WIRE 5.5 mm 5.5 mm 5 mm EPCOS AG , compliant EAR99 8533.40.80.70 NTC Thermistor TDK