Parametric results for: P65A under Temperature Dependent Resistors (NTC/PTC)

Filter Your Search

31 - 40 of 232,901 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
B57374V2104J060
TDK Epcos
$0.2074 Active 100 kΩ 5 % 180 mW SURFACE MOUNT SMT 4480 K NTC THERMISTOR 25 °C YES TEMPERATURE COMPENSATION UL 125 °C -55 °C 2 TR, CARDBOARD, 7 INCH DUAL ENDED WRAPAROUND 900 µm 1.6 mm 800 µm EPCOS AG , unknown EAR99 8533.40.80.70 NTC Thermistor TDK
B57371V2104J060
TDK Epcos
$0.2076 Yes Yes Active 100 kΩ 5 % 180 mW SURFACE MOUNT SMT 4480 K NTC THERMISTOR 25 °C YES TEMPERATURE COMPENSATION e3 UL 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD, 7 INCH TIN DUAL ENDED WRAPAROUND 900 µm 1.6 mm 800 µm EPCOS AG , compliant EAR99 8533.40.80.70 NTC Thermistor TDK
B57321V2473J060
TDK Epcos
$0.2076 Yes Yes Active 47 kΩ 5 % 180 mW SURFACE MOUNT SMT 4000 K NTC THERMISTOR 25 °C YES TEMPERATURE COMPENSATION e3 UL 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD, 7 INCH TIN DUAL ENDED WRAPAROUND 900 µm 1.6 mm 800 µm EPCOS AG , compliant NTC Thermistor TDK
B57321V2103H060
TDK Epcos
$0.2101 Yes Yes Active 10 kΩ 3 % 180 mW SURFACE MOUNT SMT 4000 K NTC THERMISTOR 25 °C YES TEMPERATURE COMPENSATION e3 UL 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 900 µm 1.6 mm 800 µm EPCOS AG , compliant EAR99 8533.40.80.70 NTC Thermistor TDK
B57621C5103J062
TDK Epcos
$0.2131 Active 10 kΩ 5 % 300 mW SURFACE MOUNT 3510 K NTC THERMISTOR 25 °C YES TEMPERATURE COMPENSATION e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, BLISTER, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND EPCOS AG , unknown EAR99 8533.40.80.70 NTC Thermistor TDK
B59641A0075A062
TDK Epcos
$0.2160 Active 470 Ω 50 % SURFACE MOUNT SMT PTC THERMISTOR YES TEMPERATURE SENSING 32 V e3 AEC-Q200; IEC; UL 125 °C -40 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD, 7 INCH TIN DUAL ENDED WRAPAROUND 800 µm 1.6 mm 800 µm EPCOS AG , unknown PTC Thermistor TDK
ND03I00331M--
Kyocera AVX Components
$0.2190 Yes Yes Active 330 Ω 20 % 250 mW THROUGH HOLE MOUNT 3250 K NTC THERMISTOR ND03 NO TEMPERATURE COMPENSATION e3 150 °C -55 °C 2 DISK PACKAGE BULK MATTE TIN RADIAL WIRE AVX CORP RADIAL LEADED compliant NTC Thermistor
B57371V2103H060
TDK Epcos
$0.2199 Yes Yes Active 10 kΩ 3 % 180 mW SURFACE MOUNT SMT 4480 K NTC THERMISTOR 25 °C YES TEMPERATURE COMPENSATION e3 UL 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 900 µm 1.6 mm 800 µm EPCOS AG , compliant NTC Thermistor TDK
B57371V2474H060
TDK Epcos
$0.2199 Yes Yes Active 470 kΩ 3 % 180 mW SURFACE MOUNT SMT 4480 K NTC THERMISTOR 25 °C YES TEMPERATURE COMPENSATION e3 UL 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 900 µm 1.6 mm 800 µm EPCOS AG , compliant EAR99 8533.40.80.70 NTC Thermistor TDK
B57301V2103H060
TDK Epcos
$0.2199 Active 10 kΩ 3 % 180 mW SURFACE MOUNT SMT 3650 K NTC THERMISTOR 25 °C YES TEMPERATURE COMPENSATION e3 UL 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 900 µm 1.6 mm 800 µm EPCOS AG , unknown EAR99 8533.40.80.70 NTC Thermistor TDK