Filter Your Search
31 - 40 of 232,901 results
|
B57374V2104J060
TDK Epcos
|
$0.2074 | Active | 100 kΩ | 5 % | 180 mW | SURFACE MOUNT | SMT | 4480 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | UL | 125 °C | -55 °C | 2 | TR, CARDBOARD, 7 INCH | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | , | unknown | EAR99 | 8533.40.80.70 | NTC Thermistor | TDK | |||||||||
|
B57371V2104J060
TDK Epcos
|
$0.2076 | Yes | Yes | Active | 100 kΩ | 5 % | 180 mW | SURFACE MOUNT | SMT | 4480 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | NTC Thermistor | TDK | ||||
|
B57321V2473J060
TDK Epcos
|
$0.2076 | Yes | Yes | Active | 47 kΩ | 5 % | 180 mW | SURFACE MOUNT | SMT | 4000 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | , | compliant | NTC Thermistor | TDK | ||||||
|
B57321V2103H060
TDK Epcos
|
$0.2101 | Yes | Yes | Active | 10 kΩ | 3 % | 180 mW | SURFACE MOUNT | SMT | 4000 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | NTC Thermistor | TDK | ||||
|
B57621C5103J062
TDK Epcos
|
$0.2131 | Active | 10 kΩ | 5 % | 300 mW | SURFACE MOUNT | 3510 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | EPCOS AG | , | unknown | EAR99 | 8533.40.80.70 | NTC Thermistor | TDK | |||||||||||
|
B59641A0075A062
TDK Epcos
|
$0.2160 | Active | 470 Ω | 50 % | SURFACE MOUNT | SMT | PTC THERMISTOR | YES | TEMPERATURE SENSING | 32 V | e3 | AEC-Q200; IEC; UL | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | EPCOS AG | , | unknown | PTC Thermistor | TDK | ||||||||||
|
ND03I00331M--
Kyocera AVX Components
|
$0.2190 | Yes | Yes | Active | 330 Ω | 20 % | 250 mW | THROUGH HOLE MOUNT | 3250 K | NTC THERMISTOR | ND03 | NO | TEMPERATURE COMPENSATION | e3 | 150 °C | -55 °C | 2 | DISK PACKAGE | BULK | MATTE TIN | RADIAL | WIRE | AVX CORP | RADIAL LEADED | compliant | NTC Thermistor | ||||||||||||
|
B57371V2103H060
TDK Epcos
|
$0.2199 | Yes | Yes | Active | 10 kΩ | 3 % | 180 mW | SURFACE MOUNT | SMT | 4480 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | , | compliant | NTC Thermistor | TDK | ||||||
|
B57371V2474H060
TDK Epcos
|
$0.2199 | Yes | Yes | Active | 470 kΩ | 3 % | 180 mW | SURFACE MOUNT | SMT | 4480 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | NTC Thermistor | TDK | ||||
|
B57301V2103H060
TDK Epcos
|
$0.2199 | Active | 10 kΩ | 3 % | 180 mW | SURFACE MOUNT | SMT | 3650 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | , | unknown | EAR99 | 8533.40.80.70 | NTC Thermistor | TDK |