Parametric results for: b59624b1135b157 under Temperature Dependent Resistors (NTC/PTC)

Filter Your Search

21 - 30 of 232,901 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
B57471V2104J062
TDK Epcos
$0.1691 Buy Yes Yes Active 100 kΩ 5 % 210 mW SURFACE MOUNT SMT 4480 K NTC THERMISTOR 25 °C YES TEMPERATURE COMPENSATION e3 UL 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, BLISTER, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 1.3 mm 2 mm 1.25 mm EPCOS AG , compliant EAR99 8533.40.80.70 NTC Thermistor TDK
B57371V2104J060
TDK Epcos
$0.1768 Buy Yes Yes Active 100 kΩ 5 % 180 mW SURFACE MOUNT SMT 4480 K NTC THERMISTOR 25 °C YES TEMPERATURE COMPENSATION e3 UL 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD, 7 INCH TIN DUAL ENDED WRAPAROUND 900 µm 1.6 mm 800 µm EPCOS AG , compliant EAR99 8533.40.80.70 NTC Thermistor TDK
B57321V2103J060
TDK Epcos
$0.1804 Buy Yes Yes Active 10 kΩ 5 % 180 mW SURFACE MOUNT SMT 4000 K NTC THERMISTOR 25 °C YES TEMPERATURE COMPENSATION e3 UL 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 900 µm 1.6 mm 800 µm EPCOS AG , compliant NTC Thermistor TDK
B57301V2472H060
TDK Epcos
$0.1804 Buy Yes Yes Active 4.7 kΩ 3 % 180 mW SURFACE MOUNT SMT 3650 K NTC THERMISTOR 25 °C YES TEMPERATURE COMPENSATION e3 UL 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 900 µm 1.6 mm 800 µm EPCOS AG , compliant EAR99 8533.40.80.70 NTC Thermistor TDK
B57421V2103J062
TDK Epcos
$0.1809 Buy Yes Yes Active 10 kΩ 5 % 210 mW SURFACE MOUNT SMT 4000 K NTC THERMISTOR 25 °C YES TEMPERATURE COMPENSATION e3 UL 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, BLISTER, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 1.3 mm 2 mm 1.25 mm EPCOS AG , compliant NTC Thermistor TDK
B57321V2103H060
TDK Epcos
$0.1812 Buy Yes Yes Active 10 kΩ 3 % 180 mW SURFACE MOUNT SMT 4000 K NTC THERMISTOR 25 °C YES TEMPERATURE COMPENSATION e3 UL 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 900 µm 1.6 mm 800 µm EPCOS AG , compliant EAR99 8533.40.80.70 NTC Thermistor TDK
B57620C5102J062
TDK Epcos
$0.1851 Buy Active 1 kΩ 5 % 210 mW SURFACE MOUNT 3514 K NTC THERMISTOR 25 °C YES TEMPERATURE COMPENSATION 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, BLISTER, 7 INCH DUAL ENDED WRAPAROUND EPCOS AG , unknown EAR99 8533.40.80.70 NTC Thermistor TDK
B57620C5103J062
TDK Epcos
$0.1996 Buy Active 10 kΩ 5 % 210 mW SURFACE MOUNT SMT 3720 K NTC THERMISTOR 25 °C YES TEMPERATURE COMPENSATION UL 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, BLISTER, 7 INCH DUAL ENDED WRAPAROUND 1.3 mm 2 mm 1.25 mm EPCOS AG , unknown EAR99 8533.40.80.70 NTC Thermistor TDK
B57352V5103J060
TDK Epcos
$0.2014 Buy Yes Yes Active 10 kΩ 5 % 180 mW SURFACE MOUNT SMT 4480 K NTC THERMISTOR 25 °C YES TEMPERATURE COMPENSATION e3 AEC-Q200; UL 150 °C -40 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD, 7 INCH TIN DUAL ENDED WRAPAROUND 900 µm 1.6 mm 800 µm EPCOS AG , compliant NTC Thermistor TDK
B57352V5223J060
TDK Epcos
$0.2021 Buy Yes Yes Active 22 kΩ 5 % 180 mW SURFACE MOUNT SMT 4480 K NTC THERMISTOR 25 °C YES TEMPERATURE COMPENSATION e3 AEC-Q200; UL 150 °C -40 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 900 µm 1.6 mm 800 µm EPCOS AG , compliant NTC Thermistor TDK