Filter Your Search
21 - 30 of 232,901 results
|
B57471V2104J062
TDK Epcos
|
$0.1691 | Yes | Yes | Active | 100 kΩ | 5 % | 210 mW | SURFACE MOUNT | SMT | 4480 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | NTC Thermistor | TDK | ||
|
B57371V2104J060
TDK Epcos
|
$0.1768 | Yes | Yes | Active | 100 kΩ | 5 % | 180 mW | SURFACE MOUNT | SMT | 4480 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | NTC Thermistor | TDK | ||
|
B57321V2103J060
TDK Epcos
|
$0.1804 | Yes | Yes | Active | 10 kΩ | 5 % | 180 mW | SURFACE MOUNT | SMT | 4000 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | , | compliant | NTC Thermistor | TDK | ||||
|
B57301V2472H060
TDK Epcos
|
$0.1804 | Yes | Yes | Active | 4.7 kΩ | 3 % | 180 mW | SURFACE MOUNT | SMT | 3650 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | NTC Thermistor | TDK | ||
|
B57421V2103J062
TDK Epcos
|
$0.1809 | Yes | Yes | Active | 10 kΩ | 5 % | 210 mW | SURFACE MOUNT | SMT | 4000 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | EPCOS AG | , | compliant | NTC Thermistor | TDK | ||||
|
B57321V2103H060
TDK Epcos
|
$0.1812 | Yes | Yes | Active | 10 kΩ | 3 % | 180 mW | SURFACE MOUNT | SMT | 4000 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | NTC Thermistor | TDK | ||
|
B57620C5102J062
TDK Epcos
|
$0.1851 | Active | 1 kΩ | 5 % | 210 mW | SURFACE MOUNT | 3514 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | DUAL ENDED | WRAPAROUND | EPCOS AG | , | unknown | EAR99 | 8533.40.80.70 | NTC Thermistor | TDK | |||||||||||
|
B57620C5103J062
TDK Epcos
|
$0.1996 | Active | 10 kΩ | 5 % | 210 mW | SURFACE MOUNT | SMT | 3720 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | DUAL ENDED | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | EPCOS AG | , | unknown | EAR99 | 8533.40.80.70 | NTC Thermistor | TDK | ||||||
|
B57352V5103J060
TDK Epcos
|
$0.2014 | Yes | Yes | Active | 10 kΩ | 5 % | 180 mW | SURFACE MOUNT | SMT | 4480 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | AEC-Q200; UL | 150 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | , | compliant | NTC Thermistor | TDK | ||||
|
B57352V5223J060
TDK Epcos
|
$0.2021 | Yes | Yes | Active | 22 kΩ | 5 % | 180 mW | SURFACE MOUNT | SMT | 4480 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | AEC-Q200; UL | 150 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | , | compliant | NTC Thermistor | TDK |