Filter Your Search
11 - 20 of 232,901 results
|
B57251V5103J060
TDK Epcos
|
$0.1000 | Yes | Yes | Active | 10 kΩ | 5 % | 150 mW | SURFACE MOUNT | SMT | 4000 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | AEC-Q200; UL | 150 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 600 µm | 1 mm | 500 µm | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | NTC Thermistor | TDK | |||||||
|
B57330V2103F260
TDK Epcos
|
$0.1098 | Active | 10 kΩ | 1 % | 180 mW | SURFACE MOUNT | SMT | 3455 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | UL | 125 °C | -55 °C | 2 | TR, CARDBOARD, 7 INCH | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | SMT, | unknown | EAR99 | 8533.40.80.70 | NTC Thermistor | TDK | ||||||||||||
|
ND03N00153J--
Kyocera AVX Components
|
$0.1436 | Yes | Yes | Active | 15 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | 4080 K | NTC THERMISTOR | ND03 | NO | TEMPERATURE COMPENSATION | e3 | 150 °C | -55 °C | 2 | DISK PACKAGE | BULK | MATTE TIN | RADIAL | WIRE | AVX CORP | RADIAL LEADED | compliant | NTC Thermistor | |||||||||||||||
|
B57471V2103J062
TDK Epcos
|
$0.1456 | Yes | Yes | Active | 10 kΩ | 5 % | 210 mW | SURFACE MOUNT | SMT | 4480 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | EPCOS AG | , | compliant | NTC Thermistor | TDK | |||||||||
|
B57153S0330M000
TDK Epcos
|
$0.1480 | Yes | Yes | Active | 33 Ω | 20 % | 1.4 W | THROUGH HOLE MOUNT | Radial | NTC THERMISTOR | 25 °C | NO | SOFT START | e3 | CQC, IEC, UL, VDE | 170 °C | -55 °C | Radial | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 600 µm | 25 mm | 5 mm | 13 mm | 8.5 mm | 5 mm | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | NTC Thermistor | TDK | ||||
|
B57332V5103F360
TDK Epcos
|
$0.1539 | Active | 10 kΩ | 1 % | 180 mW | SURFACE MOUNT | SMT | 3455 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | AEC-Q200; UL | 150 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | , | unknown | EAR99 | 8533.40.80.70 | NTC Thermistor | TDK | |||||||||||
|
B57321V2103J60
TDK Epcos
|
$0.1600 | Obsolete | 10 kΩ | 5 % | 180 mW | SURFACE MOUNT | 3980 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | NOT SPECIFIED | DUAL ENDED | WRAPAROUND | EPCOS AG | , | unknown | EAR99 | 8533.40.80.70 | NTC Thermistor | TDK | |||||||||||||||
|
B57374V2104F060
TDK Epcos
|
$0.1621 | Active | 100 kΩ | 1 % | 180 mW | SURFACE MOUNT | SMT | 4480 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | , | unknown | EAR99 | 8533.40.80.70 | NTC Thermistor | TDK | |||||||||
|
B57332V5103J360
TDK Epcos
|
$0.1623 | Active | 10 kΩ | 5 % | 180 mW | SURFACE MOUNT | SMT | 3455 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | AEC-Q200; UL | 150 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | , | unknown | EAR99 | 8533.40.80.70 | NTC Thermistor | TDK | |||||||||||
|
B57471V2333J062
TDK Epcos
|
$0.1647 | Yes | Yes | Active | 33 kΩ | 5 % | 210 mW | SURFACE MOUNT | SMT | 4480 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | NTC Thermistor | TDK |