Filter Your Search
31 - 40 of 232,901 results
|
B57321V2473J060
TDK Epcos
|
$0.2090 | Yes | Yes | Active | 47 kΩ | 5 % | 180 mW | SURFACE MOUNT | SMT | 4000 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | , | compliant | NTC Thermistor | TDK | ||||
|
B57374V2104J060
TDK Epcos
|
$0.2178 | Active | 100 kΩ | 5 % | 180 mW | SURFACE MOUNT | SMT | 4480 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | UL | 125 °C | -55 °C | 2 | TR, CARDBOARD, 7 INCH | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | , | unknown | NTC Thermistor | TDK | EAR99 | 8533.40.80.70 | |||||||
|
B57371V2103H060
TDK Epcos
|
$0.2199 | Yes | Yes | Active | 10 kΩ | 3 % | 180 mW | SURFACE MOUNT | SMT | 4480 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | , | compliant | NTC Thermistor | TDK | ||||
|
B57371V2474H060
TDK Epcos
|
$0.2199 | Yes | Yes | Active | 470 kΩ | 3 % | 180 mW | SURFACE MOUNT | SMT | 4480 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | , | compliant | NTC Thermistor | TDK | EAR99 | 8533.40.80.70 | ||
|
B57301V2103H060
TDK Epcos
|
$0.2199 | Active | 10 kΩ | 3 % | 180 mW | SURFACE MOUNT | SMT | 3650 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | , | unknown | NTC Thermistor | TDK | EAR99 | 8533.40.80.70 | ||||
|
B57471V2473J062
TDK Epcos
|
$0.2273 | Yes | Yes | Active | 47 kΩ | 5 % | 210 mW | SURFACE MOUNT | SMT | 4480 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | EPCOS AG | , | compliant | NTC Thermistor | TDK | ||||
|
B57421V2222J062
TDK Epcos
|
$0.2273 | Yes | Yes | Active | 2.2 kΩ | 5 % | 210 mW | SURFACE MOUNT | SMT | 4000 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | EPCOS AG | , | compliant | NTC Thermistor | TDK | EAR99 | 8533.40.80.70 | ||
|
B57164K0104K000
TDK Epcos
|
$0.2300 | Yes | Yes | Active | 100 kΩ | 10 % | 450 mW | THROUGH HOLE MOUNT | Radial | 4600 K | NTC THERMISTOR | 25 °C | NO | TEMPERATURE COMPENSATION | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Matte Tin (Sn) | RADIAL | WIRE | 5.5 mm | 5.5 mm | 5 mm | EPCOS AG | , | compliant | NTC Thermistor | TDK | |||||
|
B57164K0471K000
TDK Epcos
|
$0.2314 | Yes | Yes | Active | 470 Ω | 10 % | 450 mW | THROUGH HOLE MOUNT | Radial | 3450 K | NTC THERMISTOR | 25 °C | NO | TEMPERATURE COMPENSATION | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Matte Tin (Sn) | RADIAL | WIRE | 5.5 mm | 5.5 mm | 5 mm | EPCOS AG | , | compliant | NTC Thermistor | TDK | EAR99 | 8533.40.80.70 | |||
|
B57351V5103J060
TDK Epcos
|
$0.2343 | Yes | Yes | Active | 10 kΩ | 5 % | 180 mW | SURFACE MOUNT | SMT | 4000 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | AEC-Q200; UL | 150 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | , | compliant | NTC Thermistor | TDK | EAR99 | 8533.40.80.70 |