Filter Your Search
1 - 10 of 232,901 results
|
B59421A0105A062
TDK Epcos
|
$0.0171 | Active | 470 Ω | 50 % | SURFACE MOUNT | SMT | PTC THERMISTOR | YES | TEMPERATURE SENSING | 32 V | e3 | AEC-Q200; IEC; UL | 130 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | EPCOS AG | , | unknown | PTC Thermistor | TDK | |||||||||||||
|
B57230V2103J260
TDK Epcos
|
$0.0457 | Active | 10 kΩ | 5 % | 150 mW | SURFACE MOUNT | SMT | 3455 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | UL | 125 °C | -55 °C | 2 | TR, CARDBOARD, 7 INCH | DUAL ENDED | WRAPAROUND | 600 µm | 1 mm | 500 µm | EPCOS AG | , | unknown | NTC Thermistor | TDK | EAR99 | 8533.40.80.70 | ||||||||||||
|
B57221V2472J060
TDK Epcos
|
$0.0558 | Yes | Yes | Active | 4.7 kΩ | 5 % | 150 mW | SURFACE MOUNT | SMT | 4000 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 600 µm | 1 mm | 500 µm | EPCOS AG | , | compliant | NTC Thermistor | TDK | |||||||||
|
B57221V2103J060
TDK Epcos
|
$0.0614 | Yes | Yes | Active | 10 kΩ | 5 % | 150 mW | SURFACE MOUNT | SMT | 4000 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e4 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | SILVER PLATINUM | DUAL ENDED | WRAPAROUND | 600 µm | 1 mm | 500 µm | EPCOS AG | , | compliant | NTC Thermistor | TDK | |||||||||
|
B57221V2473J060
TDK Epcos
|
$0.0614 | Yes | Yes | Active | 47 kΩ | 5 % | 150 mW | SURFACE MOUNT | SMT | 4000 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e4 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | SILVER PLATINUM | DUAL ENDED | WRAPAROUND | 600 µm | 1 mm | 500 µm | EPCOS AG | , | compliant | NTC Thermistor | TDK | EAR99 | 8533.40.80.70 | |||||||
|
B57230V2103F260
TDK Epcos
|
$0.0667 | Active | 10 kΩ | 1 % | 150 mW | SURFACE MOUNT | SMT | 3455 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | UL | 125 °C | -55 °C | 2 | TR, CARDBOARD, 7 INCH | DUAL ENDED | WRAPAROUND | 600 µm | 1 mm | 500 µm | EPCOS AG | SMT, | unknown | NTC Thermistor | TDK | EAR99 | 8533.40.80.70 | ||||||||||||
|
B57232V5103F360
TDK Epcos
|
$0.0754 | Active | 10 kΩ | 1 % | 150 mW | SURFACE MOUNT | SMT | 3455 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | AEC-Q200; UL | 150 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | DUAL ENDED | WRAPAROUND | 600 µm | 1 mm | 500 µm | EPCOS AG | , | unknown | NTC Thermistor | TDK | |||||||||||||
|
B57232V5103J360
TDK Epcos
|
$0.0790 | Active | 10 kΩ | 5 % | 150 mW | SURFACE MOUNT | SMT | 3455 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | AEC-Q200; UL | 150 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | DUAL ENDED | WRAPAROUND | 600 µm | 1 mm | 500 µm | EPCOS AG | , | unknown | NTC Thermistor | TDK | EAR99 | 8533.40.80.70 | |||||||||||
|
B57330V2103J260
TDK Epcos
|
$0.0873 | Active | 10 kΩ | 5 % | 180 mW | SURFACE MOUNT | SMT | 3455 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | UL | 125 °C | -55 °C | 2 | TR, CARDBOARD, 7 INCH | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | , | unknown | NTC Thermistor | TDK | EAR99 | 8533.40.80.70 | ||||||||||||
|
B57153S0479M000
TDK Epcos
|
$0.0939 | Yes | Yes | Active | 4.7 Ω | 20 % | 1.4 W | THROUGH HOLE MOUNT | Radial | NTC THERMISTOR | 25 °C | NO | SOFT START | CQC, IEC, UL, VDE | 170 °C | -55 °C | Radial | 2 | DISK PACKAGE | BULK | RADIAL | WIRE | 600 µm | 25 mm | 5 mm | 13 mm | 8.5 mm | 5 mm | EPCOS AG | , | compliant | NTC Thermistor | TDK | EAR99 | 8533.40.80.70 |