Filter Your Search
61 - 70 of 232,901 results
|
B57421V2333J062
TDK Epcos
|
$0.2853 | Yes | Yes | Active | 33 kΩ | 5 % | 210 mW | SURFACE MOUNT | SMT | 4000 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | EPCOS AG | , | compliant | NTC Thermistor | TDK | |||||||||
|
B57471V2474J062
TDK Epcos
|
$0.2865 | Yes | Yes | Active | 470 kΩ | 5 % | 210 mW | SURFACE MOUNT | SMT | 4480 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | EPCOS AG | , | compliant | NTC Thermistor | TDK | EAR99 | 8533.40.80.70 | |||||||
|
B57401V2103J062
TDK Epcos
|
$0.2865 | Active | 10 kΩ | 5 % | 210 mW | SURFACE MOUNT | SMT | 3650 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | EPCOS AG | , | unknown | NTC Thermistor | TDK | |||||||||||
|
B57153S0150M000
TDK Epcos
|
$0.2926 | Yes | Yes | Active | 15 Ω | 20 % | 1.4 W | THROUGH HOLE MOUNT | Radial | NTC THERMISTOR | 25 °C | NO | SOFT START | e3 | CQC, IEC, UL, VDE | 170 °C | -55 °C | Radial | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 600 µm | 25 mm | 5 mm | 13 mm | 8.5 mm | 5 mm | EPCOS AG | , | compliant | NTC Thermistor | TDK | ||||||
|
B57352V5104H060
TDK Epcos
|
$0.2952 | Yes | Yes | Active | 100 kΩ | 3 % | 180 mW | SURFACE MOUNT | SMT | 4480 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | AEC-Q200; UL | 150 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | , | compliant | NTC Thermistor | TDK | |||||||||
|
B59421A0075A062
TDK Epcos
|
$0.2971 | Active | 470 Ω | 50 % | SURFACE MOUNT | SMT | PTC THERMISTOR | YES | TEMPERATURE SENSING | 32 V | e3 | AEC-Q200; IEC; UL | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | EPCOS AG | , | unknown | PTC Thermistor | TDK | |||||||||||||
|
B57451V5473J062
TDK Epcos
|
$0.2974 | Active | 47 kΩ | 5 % | 210 mW | SURFACE MOUNT | SMT | 4000 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | AEC-Q200; UL | 150 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | EPCOS AG | , | unknown | NTC Thermistor | TDK | EAR99 | 8533.40.80.70 | |||||||||
|
B59641A0145A062
TDK Epcos
|
$0.3064 | Active | 470 Ω | 50 % | SURFACE MOUNT | SMT | PTC THERMISTOR | YES | TEMPERATURE SENSING | 32 V | e3 | AEC-Q200; IEC; UL | 170 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | EPCOS AG | , | unknown | PTC Thermistor | TDK | |||||||||||||
|
B57421V2103H062
TDK Epcos
|
$0.3146 | Yes | Yes | Active | 10 kΩ | 3 % | 210 mW | SURFACE MOUNT | SMT | 4000 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | EPCOS AG | , | compliant | NTC Thermistor | TDK | |||||||||
|
B57621C5102J062
TDK Epcos
|
$0.3162 | Active | 1 kΩ | 5 % | 300 mW | SURFACE MOUNT | 3440 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | EPCOS AG | , | unknown | NTC Thermistor | TDK | EAR99 | 8533.40.80.70 |