Filter Your Search
41 - 50 of 232,901 results
|
B57421V2222J062
TDK Epcos
|
$0.2273 | Yes | Yes | Active | 2.2 kΩ | 5 % | 210 mW | SURFACE MOUNT | SMT | 4000 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | NTC Thermistor | TDK | |||||
|
B57351V5103J060
TDK Epcos
|
$0.2328 | Yes | Yes | Active | 10 kΩ | 5 % | 180 mW | SURFACE MOUNT | SMT | 4000 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | AEC-Q200; UL | 150 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | NTC Thermistor | TDK | |||||
|
B57421V2102J062
TDK Epcos
|
$0.2381 | Yes | Yes | Active | 1 kΩ | 5 % | 210 mW | SURFACE MOUNT | SMT | 4000 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | NTC Thermistor | TDK | |||||
|
B57164K0104K000
TDK Epcos
|
$0.2385 | Yes | Yes | Active | 100 kΩ | 10 % | 450 mW | THROUGH HOLE MOUNT | Radial | 4600 K | NTC THERMISTOR | 25 °C | NO | TEMPERATURE COMPENSATION | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Matte Tin (Sn) | RADIAL | WIRE | 5.5 mm | 5.5 mm | 5 mm | EPCOS AG | , | compliant | NTC Thermistor | TDK | ||||||||
|
B57451V5333J062
TDK Epcos
|
$0.2392 | Yes | Yes | Active | 33 kΩ | 5 % | 210 mW | SURFACE MOUNT | SMT | 4000 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | AEC-Q200; UL | 150 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | EPCOS AG | , | compliant | NTC Thermistor | TDK | |||||||
|
B57164K0471K000
TDK Epcos
|
$0.2398 | Yes | Yes | Active | 470 Ω | 10 % | 450 mW | THROUGH HOLE MOUNT | Radial | 3450 K | NTC THERMISTOR | 25 °C | NO | TEMPERATURE COMPENSATION | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Matte Tin (Sn) | RADIAL | WIRE | 5.5 mm | 5.5 mm | 5 mm | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | NTC Thermistor | TDK | ||||||
|
B57351V5103H060
TDK Epcos
|
$0.2440 | Yes | Yes | Active | 10 kΩ | 3 % | 180 mW | SURFACE MOUNT | SMT | 4000 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | AEC-Q200; UL | 150 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | , | compliant | NTC Thermistor | TDK | |||||||
|
ND06J00151M--
Kyocera AVX Components
|
$0.2530 | Yes | Yes | Active | 150 Ω | 20 % | 710 mW | THROUGH HOLE MOUNT | 3480 K | NTC THERMISTOR | ND06 | NO | TEMPERATURE COMPENSATION | e3 | 150 °C | -55 °C | 2 | DISK PACKAGE | BULK | MATTE TIN | RADIAL | WIRE | AVX CORP | RADIAL LEADED | compliant | NTC Thermistor | |||||||||||||
|
B57401V2472J062
TDK Epcos
|
$0.2553 | Yes | Yes | Active | 4.7 kΩ | 5 % | 210 mW | SURFACE MOUNT | SMT | 3650 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | NTC Thermistor | TDK | |||||
|
B59970C0120A070
TDK Epcos
|
$0.2588 | Yes | Yes | Active | 9.4 Ω | THROUGH HOLE MOUNT | Radial | PTC THERMISTOR | 80 V | NO | OVERCURRENT PROTECTION | 80 V | e3 | UL | 125 °C | -40 °C | 2 | DISK PACKAGE | CARDBOARD | Tin (Sn) | RADIAL | WIRE | 12.5 mm | 9 mm | 3.5 mm | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | PTC Thermistor | TDK |