Parametric results for: EEVFK+1J101P under Temperature Dependent Resistors (NTC/PTC)

Filter Your Search

41 - 50 of 232,901 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
B57421V2102J062
TDK Epcos
$0.2363 Yes Yes Active 1 kΩ 5 % 210 mW SURFACE MOUNT SMT 4000 K NTC THERMISTOR 25 °C YES TEMPERATURE COMPENSATION e3 UL 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, BLISTER, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 1.3 mm 2 mm 1.25 mm EPCOS AG , compliant EAR99 8533.40.80.70 NTC Thermistor TDK
B59970C0120A070
TDK Epcos
$0.2495 Yes Yes Active 9.4 Ω THROUGH HOLE MOUNT Radial PTC THERMISTOR 80 V NO OVERCURRENT PROTECTION 80 V e3 UL 125 °C -40 °C 2 DISK PACKAGE CARDBOARD Tin (Sn) RADIAL WIRE 12.5 mm 9 mm 3.5 mm EPCOS AG , compliant EAR99 8533.40.80.70 PTC Thermistor TDK
ND03K00222K--
Kyocera AVX Components
$0.2525 Yes Yes Active 2.2 kΩ 10 % 250 mW THROUGH HOLE MOUNT 3630 K NTC THERMISTOR ND03 NO TEMPERATURE COMPENSATION e3 150 °C -55 °C 2 DISK PACKAGE BULK MATTE TIN RADIAL WIRE AVX CORP RADIAL LEADED compliant NTC Thermistor Kyocera AVX
ND06J00151M--
Kyocera AVX Components
$0.2530 Yes Yes Active 150 Ω 20 % 710 mW THROUGH HOLE MOUNT 3480 K NTC THERMISTOR ND06 NO TEMPERATURE COMPENSATION e3 150 °C -55 °C 2 DISK PACKAGE BULK MATTE TIN RADIAL WIRE AVX CORP RADIAL LEADED compliant NTC Thermistor
B57351V5103H060
TDK Epcos
$0.2538 Yes Yes Active 10 kΩ 3 % 180 mW SURFACE MOUNT SMT 4000 K NTC THERMISTOR 25 °C YES TEMPERATURE COMPENSATION e3 AEC-Q200; UL 150 °C -40 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 900 µm 1.6 mm 800 µm EPCOS AG , compliant NTC Thermistor TDK
B57401V2472J062
TDK Epcos
$0.2571 Yes Yes Active 4.7 kΩ 5 % 210 mW SURFACE MOUNT SMT 3650 K NTC THERMISTOR 25 °C YES TEMPERATURE COMPENSATION e3 UL 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, BLISTER, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 1.3 mm 2 mm 1.25 mm EPCOS AG , compliant EAR99 8533.40.80.70 NTC Thermistor TDK
B59421A0085A062
TDK Epcos
$0.2611 Active 470 Ω 50 % SURFACE MOUNT SMT PTC THERMISTOR YES TEMPERATURE SENSING 32 V e3 AEC-Q200; IEC; UL 125 °C -40 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD, 7 INCH TIN DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm EPCOS AG , unknown EAR99 8533.40.80.70 PTC Thermistor TDK
ND06P00682J--
Kyocera AVX Components
$0.2645 Yes Yes Active 6.8 kΩ 5 % 710 mW THROUGH HOLE MOUNT 4220 K NTC THERMISTOR ND06 NO TEMPERATURE COMPENSATION e3 150 °C -55 °C 2 DISK PACKAGE BULK MATTE TIN RADIAL WIRE AVX CORP RADIAL LEADED compliant NTC Thermistor
ND06R00333J--
Kyocera AVX Components
$0.2645 Yes Yes Active 33 kΩ 5 % 710 mW THROUGH HOLE MOUNT 4400 K NTC THERMISTOR ND06 NO TEMPERATURE COMPENSATION e3 150 °C -55 °C 2 DISK PACKAGE BULK MATTE TIN RADIAL WIRE AVX CORP RADIAL LEADED compliant NTC Thermistor
B57421V2332H062
TDK Epcos
$0.2657 Yes Yes Active 3.3 kΩ 3 % 210 mW SURFACE MOUNT SMT 4000 K NTC THERMISTOR 25 °C YES TEMPERATURE COMPENSATION e3 UL 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, BLISTER, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 1.3 mm 2 mm 1.25 mm EPCOS AG , compliant EAR99 8533.40.80.70 NTC Thermistor TDK