Filter Your Search
1 - 10 of 114,394 results
|
MSTF2AT-38301F-A
Mini-Systems Inc (MSI)
|
Check for Price | Active | 38.3 kΩ | 1 % | 250 mW | 0202 | SMT | 50 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | 100 V | 150 °C | -55 °C | Chip | 2 | 254 µm | 508 µm | 508 µm | MINI-SYSTEMS INC | compliant | EAR99 | |||||||||||
|
MSTF2AT10000GA
Mini-Systems Inc (MSI)
|
Check for Price | Active | 1 kΩ | 2 % | 250 mW | 0202 | SMT | 50 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | 100 V | 150 °C | -55 °C | Chip | 2 | 254 µm | 508 µm | 508 µm | MINI-SYSTEMS INC | compliant | EAR99 | |||||||||||
|
MSTF2QN88R70FA
Mini-Systems Inc (MSI)
|
Check for Price | Active | 88.7 Ω | 1 % | 250 mW | 0202 | SMT | 50 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | 100 V | 150 °C | -55 °C | Chip | 2 | 254 µm | 508 µm | 508 µm | MINI-SYSTEMS INC | compliant | EAR99 | |||||||||||
|
MSTF2QN12702FF
Mini-Systems Inc (MSI)
|
Check for Price | Active | 127 kΩ | 1 % | 250 mW | 0202 | SMT | 100 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | 100 V | 150 °C | -55 °C | Chip | 2 | 254 µm | 508 µm | 508 µm | MINI-SYSTEMS INC | compliant | EAR99 | |||||||||||
|
MSTF2ST-01300G-F
Mini-Systems Inc (MSI)
|
Check for Price | Active | 130 Ω | 2 % | 250 mW | 0202 | SMT | 100 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | 100 V | 150 °C | -55 °C | Chip | 2 | 254 µm | 508 µm | 508 µm | MINI-SYSTEMS INC | compliant | EAR99 | |||||||||||
|
PFC-W2512-LF-03-51R0-J
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 51 Ω | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | YES | 200 V | e3 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 609 µm | 6.477 mm | 3.15 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
UPTF1206-8W-E-8980AB
VENKEL LTD
|
Check for Price | Yes | Obsolete | 898 Ω | 0.05 % | 125 mW | 1206 | SMT | 25 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | UPTF1206 (A-D,E) | 150 V | e3 | 150 °C | -55 °C | Chip | 2 | Tape | Matte Tin (Sn) - with Nickel (Ni) barrier | 570 µm | 3.2 mm | 1.6 mm | VENKEL LTD | compliant | EAR99 | ||||||
|
UPTF1206-8W-E-16R4UB
VENKEL LTD
|
Check for Price | Yes | Obsolete | 16.4 Ω | 0.01 % | 125 mW | 1206 | SMT | 25 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | UPTF1206 (A-D,E) | 150 V | e3 | 150 °C | -55 °C | Chip | 2 | Tape | Matte Tin (Sn) - with Nickel (Ni) barrier | 570 µm | 3.2 mm | 1.6 mm | VENKEL LTD | compliant | EAR99 | ||||||
|
UPTF1206-8W-E-1490UB
VENKEL LTD
|
Check for Price | Yes | Obsolete | 149 Ω | 0.01 % | 125 mW | 1206 | SMT | 25 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | UPTF1206 (A-D,E) | 150 V | e3 | 150 °C | -55 °C | Chip | 2 | Tape | Matte Tin (Sn) - with Nickel (Ni) barrier | 570 µm | 3.2 mm | 1.6 mm | VENKEL LTD | compliant | EAR99 | ||||||
|
MSTF2QN-04020S-A
Mini-Systems Inc (MSI)
|
Check for Price | Active | 402 Ω | 0.01 % | 50 mW | 0202 | SMT | 50 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | 100 V | 150 °C | -55 °C | Chip | 2 | 254 µm | 508 µm | 508 µm | MINI-SYSTEMS INC | compliant | EAR99 |