Filter Your Search
1 - 10 of 114,394 results
|
PFC-W1505R-05-2181-B
TT Electronics Resistors
|
Check for Price | No | Obsolete | 2.18 kΩ | 0.1 % | 350 mW | 1605 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 3.937 mm | 1.27 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
PFC-W2010R-07-2840-Q
TT Electronics Resistors
|
Check for Price | No | Obsolete | 284 Ω | 0.02 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | YES | 175 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 5.156 mm | 2.616 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
MSTF2AN53600XF
Mini-Systems Inc (MSI)
|
Check for Price | Active | 5.36 kΩ | 0.02 % | 250 mW | 0202 | SMT | 100 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | 100 V | 150 °C | -55 °C | Chip | 2 | 254 µm | 508 µm | 508 µm | MINI-SYSTEMS INC | compliant | EAR99 | |||||||||||
|
MSTF2QT90900FB
Mini-Systems Inc (MSI)
|
Check for Price | Active | 9.09 kΩ | 1 % | 250 mW | 0202 | SMT | 25 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | 100 V | 150 °C | -55 °C | Chip | 2 | 254 µm | 508 µm | 508 µm | MINI-SYSTEMS INC | compliant | EAR99 | |||||||||||
|
MSTF2SN18R70FC
Mini-Systems Inc (MSI)
|
Check for Price | Active | 18.7 Ω | 1 % | 250 mW | 0202 | SMT | 10 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | 100 V | 150 °C | -55 °C | Chip | 2 | 254 µm | 508 µm | 508 µm | MINI-SYSTEMS INC | compliant | EAR99 | |||||||||||
|
MSTF2SN12702FC
Mini-Systems Inc (MSI)
|
Check for Price | Active | 127 kΩ | 1 % | 250 mW | 0202 | SMT | 10 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | 100 V | 150 °C | -55 °C | Chip | 2 | 254 µm | 508 µm | 508 µm | MINI-SYSTEMS INC | compliant | EAR99 | |||||||||||
|
MSTF2SN-04700J-A
Mini-Systems Inc (MSI)
|
Check for Price | Active | 470 Ω | 5 % | 250 mW | 0202 | SMT | 50 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | 100 V | 150 °C | -55 °C | Chip | 2 | 254 µm | 508 µm | 508 µm | MINI-SYSTEMS INC | compliant | EAR99 | |||||||||||
|
UPTF1206-4W-E-2230AB
VENKEL LTD
|
Check for Price | Yes | Obsolete | 223 Ω | 0.05 % | 250 mW | 1206 | SMT | 25 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | UPTF1206 (A-D,E) | 150 V | e3 | 150 °C | -55 °C | Chip | 2 | Tape | Matte Tin (Sn) - with Nickel (Ni) barrier | 570 µm | 3.2 mm | 1.6 mm | VENKEL LTD | compliant | EAR99 | ||||||
|
UPTF1206-4W-E-2053BB
VENKEL LTD
|
Check for Price | Yes | Obsolete | 205 kΩ | 0.1 % | 250 mW | 1206 | SMT | 25 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | UPTF1206 (A-D,E) | 150 V | e3 | 150 °C | -55 °C | Chip | 2 | Tape | Matte Tin (Sn) - with Nickel (Ni) barrier | 570 µm | 3.2 mm | 1.6 mm | VENKEL LTD | compliant | EAR99 | ||||||
|
UPTF1206-4W-E-3360UB
VENKEL LTD
|
Check for Price | Yes | Obsolete | 336 Ω | 0.01 % | 250 mW | 1206 | SMT | 25 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | UPTF1206 (A-D,E) | 150 V | e3 | 150 °C | -55 °C | Chip | 2 | Tape | Matte Tin (Sn) - with Nickel (Ni) barrier | 570 µm | 3.2 mm | 1.6 mm | VENKEL LTD | compliant | EAR99 |