Filter Your Search
1 - 10 of 114,394 results
|
AR05BTD12R0
Viking Tech Corp
|
Check for Price | Yes | Obsolete | 12 Ω | 0.1 % | 100 mW | 0805 | SMT | 50 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | AR05 | 100 V | 125 °C | -55 °C | Chip | 2 | Tape, Paper | 500 µm | 2 mm | 1.25 mm | VIKING TECH CORP | unknown | EAR99 | ||||||
|
AR06BTC2521
Viking Tech Corp
|
Check for Price | Yes | Obsolete | 2.52 kΩ | 0.1 % | 125 mW | 1206 | SMT | 25 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | AR06 | 150 V | 125 °C | -55 °C | Chip | 2 | TR | 550 µm | 3.1 mm | 1.6 mm | VIKING TECH CORP | unknown | EAR99 | ||||||
|
AR06CBC2641
Viking Tech Corp
|
Check for Price | Yes | Obsolete | 2.64 kΩ | 0.25 % | 125 mW | 1206 | SMT | 25 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | AR06 | 150 V | 125 °C | -55 °C | Chip | 2 | Bulk | 550 µm | 3.1 mm | 1.6 mm | VIKING TECH CORP | unknown | EAR99 | ||||||
|
AR06DBD9423
Viking Tech Corp
|
Check for Price | Yes | Obsolete | 942 kΩ | 0.5 % | 125 mW | 1206 | SMT | 50 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | AR06 | 150 V | 125 °C | -55 °C | Chip | 2 | Bulk | 550 µm | 3.1 mm | 1.6 mm | VIKING TECH CORP | unknown | EAR99 | ||||||
|
XBCP13312602B
Vishay Intertechnologies
|
Check for Price | Obsolete | 126 kΩ | 0.1 % | 250 mW | 0202 | SMT | 25 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | BCP(25PPM) | BCP(25PPM) | 125 °C | -55 °C | Chip | 2 | Tray | 254 µm | 550 µm | 550 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||
|
MSTF2AN14501QA
Mini-Systems Inc (MSI)
|
Check for Price | Active | 14.5 kΩ | 0.05 % | 250 mW | 0202 | SMT | 50 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | 100 V | 150 °C | -55 °C | Chip | 2 | 254 µm | 508 µm | 508 µm | MINI-SYSTEMS INC | compliant | EAR99 | |||||||||
|
MSTF2QT02610FC
Mini-Systems Inc (MSI)
|
Check for Price | Active | 261 Ω | 1 % | 250 mW | 0202 | SMT | 10 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | 100 V | 150 °C | -55 °C | Chip | 2 | 254 µm | 508 µm | 508 µm | MINI-SYSTEMS INC | compliant | EAR99 | |||||||||
|
MSTF2AN11702QF
Mini-Systems Inc (MSI)
|
Check for Price | Active | 117 kΩ | 0.05 % | 250 mW | 0202 | SMT | 100 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | 100 V | 150 °C | -55 °C | Chip | 2 | 254 µm | 508 µm | 508 µm | MINI-SYSTEMS INC | compliant | EAR99 | |||||||||
|
MSTF2GN95301FC
Mini-Systems Inc (MSI)
|
Check for Price | Active | 95.3 kΩ | 1 % | 250 mW | 0202 | SMT | 10 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | 100 V | 150 °C | -55 °C | Chip | 2 | 254 µm | 508 µm | 508 µm | MINI-SYSTEMS INC | compliant | ||||||||||
|
PFC-W1505R-05-3652-D
TT Electronics Resistors
|
Check for Price | No | Obsolete | 36.5 kΩ | 0.5 % | 350 mW | 1605 | SMT | 100 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | PFC1505(05/06,D)ML | 100 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 610 µm | 3.937 mm | 1.27 mm | TT ELECTRONICS PLC | compliant | EAR99 |