Parametric results for: CR32-8664FT under Ruthenium Oxide Resistors

Filter Your Search

1 - 10 of 313,183 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CR0402-FX-27R0GLF
Bourns Inc
$0.0007 Yes Yes Active 27 Ω 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 320 µm 1 mm 500 µm BOURNS INC SMT, 0402 compliant EAR99 8533.21.00.30 Bourns
CR0402-FX-1212GLF
Bourns Inc
$0.0010 Yes Yes Active 12.1 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 320 µm 1 mm 500 µm BOURNS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30 Bourns
CR0402-FX-6801GLF
Bourns Inc
$0.0010 Yes Yes Active 6.8 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 320 µm 1 mm 500 µm BOURNS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30 Bourns
CR0402-JW-512GLF
Bourns Inc
$0.0010 Yes Yes Active 5.1 kΩ 5 % 63 mW 0402 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 320 µm 1 mm 500 µm BOURNS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30 Bourns
CR0603-JW-331ELF
Bourns Inc
$0.0013 Yes Yes Active 330 Ω 5 % 100 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm BOURNS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30 Bourns
CR0603-JW-750ELF
Bourns Inc
$0.0013 Yes Yes Active 75 Ω 5 % 100 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm BOURNS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30 Bourns
CR0603-JW-100ELF
Bourns Inc
$0.0013 Yes Yes Active 10 Ω 5 % 100 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm BOURNS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30 Bourns
CR0603-JW-332ELF
Bourns Inc
$0.0013 Yes Yes Active 3.3 kΩ 5 % 100 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm BOURNS INC SMT, 0603 compliant EAR99 8533.21.00.30 Bourns
CR0201-FW-1002GLF
Bourns Inc
$0.0013 Yes Yes Active 10 kΩ 1 % 50 mW 0201 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 30 V e3 125 °C -55 °C Rectangular 2 TR, Paper, 7 Inch TIN OVER NICKEL WRAPAROUND 230 µm 600 µm 300 µm BOURNS INC CHIP compliant EAR99 8533.21.00.30 Bourns
CR0402-FX-5601GLF
Bourns Inc
$0.0013 Yes Yes Active 5.6 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 320 µm 1 mm 500 µm BOURNS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30 Bourns