Parametric results for: CR21-131FL under Ruthenium Oxide Resistors

Filter Your Search

1 - 10 of 313,183 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CR0402-FX-6801GLF
Bourns Inc
$0.0010 Yes Yes Active 6.8 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 320 µm 1 mm 500 µm BOURNS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30 Bourns
CR0402-JW-512GLF
Bourns Inc
$0.0010 Yes Yes Active 5.1 kΩ 5 % 63 mW 0402 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 320 µm 1 mm 500 µm BOURNS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30 Bourns
CR0402-FX-1212GLF
Bourns Inc
$0.0011 Yes Yes Active 12.1 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 320 µm 1 mm 500 µm BOURNS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30 Bourns
CR0402-FX-5601GLF
Bourns Inc
$0.0013 Yes Yes Active 5.6 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 320 µm 1 mm 500 µm BOURNS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30 Bourns
CR0603-JW-750ELF
Bourns Inc
$0.0016 Yes Yes Active 75 Ω 5 % 100 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm BOURNS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30 Bourns
CR0402-FX-4990GLF
Bourns Inc
$0.0017 Yes Yes Active 499 Ω 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 320 µm 1 mm 500 µm BOURNS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30 Bourns
CR0603-JW-100ELF
Bourns Inc
$0.0018 Yes Yes Active 10 Ω 5 % 100 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm BOURNS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30 Bourns
CR0603-FX-2742ELF
Bourns Inc
$0.0018 Yes Yes Active 27.4 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm BOURNS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30 Bourns
CR0402-FX-2490GLF
Bourns Inc
$0.0020 Yes Yes Active 249 Ω 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 320 µm 1 mm 500 µm BOURNS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30 Bourns
CR0402-FX-8061GLF
Bourns Inc
$0.0020 Yes Yes Active 8.06 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 320 µm 1 mm 500 µm BOURNS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30 Bourns