Filter Your Search
21 - 30 of 313,183 results
|
CR0402-JW-101GLF
Bourns Inc
|
$0.0022 | Yes | Yes | Active | 100 Ω | 5 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 320 µm | 1 mm | 500 µm | BOURNS INC | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 | Bourns | ||
|
CR0603-JW-106ELF
Bourns Inc
|
$0.0022 | Yes | Yes | Active | 10 MΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | BOURNS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | Bourns | ||
|
CR0402-JW-330GLF
Bourns Inc
|
$0.0022 | Yes | Yes | Active | 33 Ω | 5 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 320 µm | 1 mm | 500 µm | BOURNS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | Bourns | ||
|
CR0402-FX-5602GLF
Bourns Inc
|
$0.0022 | Yes | Yes | Active | 56 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 320 µm | 1 mm | 500 µm | BOURNS INC | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 | Bourns | ||
|
CR0402-FX-3302GLF
Bourns Inc
|
$0.0022 | Yes | Yes | Active | 33 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 320 µm | 1 mm | 500 µm | BOURNS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | Bourns | ||
|
CR0402-FX-3012GLF
Bourns Inc
|
$0.0022 | Yes | Yes | Active | 30.1 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 320 µm | 1 mm | 500 µm | BOURNS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | Bourns | ||
|
CR0402-FX-2491GLF
Bourns Inc
|
$0.0022 | Yes | Yes | Active | 2.49 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 320 µm | 1 mm | 500 µm | BOURNS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | Bourns | ||
|
CR0402-FX-3011GLF
Bourns Inc
|
$0.0022 | Yes | Yes | Active | 3.01 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 320 µm | 1 mm | 500 µm | BOURNS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | Bourns | ||
|
CR0402-FX-2202GLF
Bourns Inc
|
$0.0022 | Yes | Yes | Active | 22 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 320 µm | 1 mm | 500 µm | BOURNS INC | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 | Bourns | ||
|
CR0402-JW-104GLF
Bourns Inc
|
$0.0022 | Yes | Yes | Active | 100 kΩ | 5 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 320 µm | 1 mm | 500 µm | BOURNS INC | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 | Bourns |