Filter Your Search
51 - 60 of 3,170 results
|
PRV61QPWG20KOHM20%FBO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 20 kΩ | 20 % | 750 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 122 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||||||||||||||
|
PRV61WLHK5KOHM10%LBO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 5 kΩ | 10 % | 750 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 61.2 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||||||||||||||
|
PRV61WCR1MOHM20%FBO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 1 MΩ | 20 % | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||||||||||||||||
|
PRV62WCR200OHM5%ABO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 200 Ω | 5 % | 1.5 W | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 17.3 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||||||||||||||
|
PRVS6QPE20OHM10%ABO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 20 Ω | 10 % | 1.5 W | Panel Mount | 200 ppm/°C | POTENTIOMETER | CERMET | 5.48 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 12.1 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||||||||||||||
|
PRVS62WLCD2MOHM20%ABO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 2 MΩ | 20 % | 60 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 350 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 12.1 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||||||||||||||
|
PRV61CD20KOHM20%LBO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 20 kΩ | 20 % | 750 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 122 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||||||||||||||
|
PRVS6WCR2KOHM10%FBO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 2 kΩ | 10 % | 750 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 38.2 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 12.1 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||||||||||||||
|
PRV4FLGJS102ML
Vishay Sfernice
|
Check for Price | Yes | Active | 1 kΩ | 20 % | 1 W | CHASSIS MOUNT | Chassis Mount | 300 ppm/°C | LOGARITHMIC | POTENTIOMETER | CERMET | SHAFT | STANDARD: IEC60393-1 | 70 °C | NO | 31.5 V | e3 | CECC41000 | 125 °C | -55 °C | HORIZONTAL | Cylindrical | 1 | 3 | 1 | 270 deg | MATTE TIN OVER NICKEL | LUG | 19.6 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | CIRCULAR PACKAGE, | unknown | EAR99 | 8533.40.80.50 | ||||
|
PRV6LCK1KOHM20%LBO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 1 kΩ | 20 % | 750 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 27.3 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 |