Filter Your Search
31 - 40 of 3,170 results
|
P13LFL103MAB10
Vishay Sfernice
|
Check for Price | Yes | Active | 10 kΩ | 20 % | 1.5 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | 122.5 V | e3 | CECC41301-001 | 125 °C | -55 °C | HORIZONTAL | Cylindrical | 1 | 3 | 1 | BULK | 270 deg | Matte Tin (Sn) | LUG | 5 mm | 14 mm | 10.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | Vishay | ||||||||
|
PRVS62WLHCD1MOHM20%ABO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 1 MΩ | 20 % | 120 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 350 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 12.1 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||||||||||||||||||||
|
14910A0BHSX10105KA
Vishay Spectrol
|
Check for Price | Yes | Active | 1 MΩ | 10 % | 1 W | PCB MOUNT | PCB Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Trimmer Pot | 1 | 3 | 1 | 270 deg | Tin (Sn) | FLAT | 8.85 mm | 12.5 mm | 12.5 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, | unknown | EAR99 | 8533.40.80.50 | Vishay | ||||||||||||
|
P10YPAI504KB30
Vishay Sfernice
|
Check for Price | Yes | Active | 10 % | 130 mW | THROUGH HOLE MOUNT | PCB Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | STANDARD: IEC60393-1 | 70 °C | NO | 250 V | e3 | CECC41000 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | BULK | 250 deg | Matte Tin (Sn) | WIRE | 500 µm | 4 mm | 5.2 mm | 9.7 mm | 9.6 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, 3838 | unknown | EAR99 | 8533.40.80.50 | Vishay | ||||||
|
PRVS6LM10KOHM5%ABO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 10 kΩ | 5 % | 1.5 W | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 122.5 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 12.1 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||||||||||||||||||||
|
PRVS62WR10KOHM10%ABO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 10 kΩ | 10 % | 1.5 W | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 122.5 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 12.1 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||||||||||||||||||||
|
PE30M0FP104MAB
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 100 kΩ | 20 % | 900 mW | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | STANDARD: IEC60393-1 | 70 °C | NO | 300 V | e3 | CECC41000 | 125 °C | -55 °C | HORIZONTAL | Cylindrical | 1 | 3 | 1 | CIRCULAR PACKAGE | BULK | 270 deg | Matte Tin (Sn) | LUG | 19.7 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.40.80.50 | |||||||
|
PRV62CM200KOHM10%LBO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 200 kΩ | 10 % | 610 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 350 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||||||||||||||||||||
|
PRVS61WLHM100KOHM5%FBO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 100 kΩ | 5 % | 750 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 273 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 12.1 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||||||||||||||||||||
|
PRVS61QPWHE200KOHM5%ABO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 200 kΩ | 5 % | 610 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 350 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 12.1 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 |