Filter Your Search
1 - 10 of 388 results
|
PRV62LCR100KOHM20%LBO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 100 kΩ | 20 % | 750 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 273 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||||||
|
PRVS61QPWHF100KOHM5%ABO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 100 kΩ | 5 % | 1.22 W | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 350 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 12.1 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||||||
|
248BBHFEB25104ML
Vishay Spectrol
|
Check for Price | Yes | Active | 100 kΩ | 20 % | 500 mW | 5030 | PCB Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | e3 | 125 °C | -55 °C | Single Turn | Bulk | 265 deg | Matte Tin (Sn) | 7.3 mm | 12.7 mm | 12.7 mm | 7.6 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, 5030 | unknown | EAR99 | 8533.40.80.70 | |||||
|
PRV6QPWE100KOHM20%LBO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 100 kΩ | 20 % | 750 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 273 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||||||
|
PARV62WLK100KOHM20%LBO50
Vishay Sfernice
|
Check for Price | Yes | Active | 100 kΩ | 20 % | 750 mW | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 273 V | 125 °C | -40 °C | Fully Sealed | Box | 270 deg | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.70 | |||||||||
|
PRV62LCR100KOHM10%FBO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 100 kΩ | 10 % | 750 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 273 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||||||
|
PARVS6WM100KOHM20%ABO50
Vishay Sfernice
|
Check for Price | Yes | Active | 100 kΩ | 20 % | 1.22 W | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 350 V | 125 °C | -40 °C | Fully Sealed | Box | 270 deg | 12.7 mm | 12.1 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.70 | |||||||||
|
PARV61QG100KOHM20%LBO50
Vishay Sfernice
|
Check for Price | Yes | Active | 100 kΩ | 20 % | 750 mW | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 273 V | 125 °C | -40 °C | Fully Sealed | Box | 270 deg | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.70 | |||||||||
|
PARVS61WCR100KOHM20%FBO50
Vishay Sfernice
|
Check for Price | Yes | Active | 100 kΩ | 20 % | 750 mW | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 273 V | 125 °C | -40 °C | Fully Sealed | Box | 270 deg | 12.7 mm | 12.1 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.70 | |||||||||
|
PRV6WCM100KOHM20%ABO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 100 kΩ | 20 % | 1.22 W | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 350 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 |