Filter Your Search
1 - 10 of 3,683,127 results
Select Parts | Part Number |
---|
|
MCVZ0603M380AGT
SPC Multicomp
|
||
|
ERTJZET224J
Panasonic Electronic Components
|
||
|
ERTJZET154H
Panasonic Electronic Components
|
||
|
ERTJZET224H
Panasonic Electronic Components
|
||
|
ERTJ0ET473J
Panasonic Electronic Components
|
||
|
ERTJ0EG202HM
Panasonic Electronic Components
|
||
|
MC36210
SPC Multicomp
|
||
|
MCVZ0603M300AGT
SPC Multicomp
|
||
|
AVR-M1005C080MTABB
TDK Corporation
|
||
|
EZJP0V120JM
Panasonic Electronic Components
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Resistance | Tolerance |
Rated Power Dissipation (P)
|
Thermal Sensitivity Index
|
Resistor Type
|
Additional Feature
|
Circuit RMS Voltage-Max
|
Energy Absorbing Capacity-Max
|
Mounting Feature
|
Surface Mount
|
Thermistor Application
|
Working Voltage
|
JESD-609 Code
|
Reference Standard
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Terminals
|
Package Shape
|
Packing Method
|
Terminal Finish
|
Terminal Placement
|
Terminal Shape
|
Package Height
|
Package Length
|
Package Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Package Style
|
Active | VARISTOR | 30 V | 0.1 J | SURFACE MOUNT | YES | 38 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | DUAL ENDED | WRAPAROUND | MULTICOMP PRO | CHIP, 0603 | unknown | EAR99 | 8533.40.40.00 | Multicomp Pro | |||||||||||||||||
Yes | Active | 220 kΩ | 5 % | 33 mW | 4750 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE COMPENSATION | e3 | 125 °C | -40 °C | 2 | TR, PRESSED, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.40.80.70 | Panasonic | SMT | |||||||||
Yes | Active | 150 kΩ | 3 % | 33 mW | 4750 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE COMPENSATION | e3 | 125 °C | -40 °C | 2 | TR, PRESSED, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.40.80.70 | Panasonic | SMT | |||||||||
Yes | Active | 220 kΩ | 3 % | 33 mW | 4750 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE COMPENSATION | e3 | 125 °C | -40 °C | 2 | TR, PRESSED, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.40.80.70 | Panasonic | SMT | |||||||||
Yes | Active | 47 kΩ | 5 % | 66 mW | 4550 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE COMPENSATION | e3 | 125 °C | -40 °C | 2 | TR, PUNCHED, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | PANASONIC CORP | CHIP | compliant | Panasonic | SMT | |||||||||||
Yes | Active | 2 kΩ | 3 % | 66 mW | 3410 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | AEC-Q200 | 150 °C | -40 °C | 2 | TR, PUNCHED, 7 INCH | Tin (Sn) | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.40.80.70 | Panasonic | SMT | ||||||||
Yes | Active | PTC RESETTABLE FUSE | MINIMUM RESISTANCE IS 0.25 OHMS | SURFACE MOUNT | YES | TEMPERATURE SENSING | 85 °C | -40 °C | RECTANGULAR | 2 | RECTANGULAR PACKAGE | Pure Tin (Sn) | DUAL ENDED | WRAPAROUND | 750 µm | 2.3 mm | 1.5 mm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8533.40.80.70 | Multicomp Pro | SMT | ||||||||||||
Active | VARISTOR | 25 V | 0.1 J | SURFACE MOUNT | YES | 30 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | DUAL ENDED | WRAPAROUND | MULTICOMP PRO | CHIP, 0603 | unknown | Multicomp Pro | |||||||||||||||||||
Yes | Yes | Active | VARISTOR | 0.02 J | SURFACE MOUNT | YES | 5.5 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP | compliant | EAR99 | 8533.40.40.00 | TDK | SMT | ||||||||||
Yes | Active | VARISTOR | SURFACE MOUNT | YES | 7.5 V | AEC-Q200 | 150 °C | -55 °C | 2 | TR, PUNCHED, 7 INCH | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | PANASONIC CORP | CHIP | compliant | Panasonic | SMT |
|
MCVZ0603M380AGT
SPC Multicomp
|
$0.0034 Buy | Active | VARISTOR | 30 V | 0.1 J | SURFACE MOUNT | YES | 38 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | DUAL ENDED | WRAPAROUND | MULTICOMP PRO | CHIP, 0603 | unknown | EAR99 | 8533.40.40.00 | Multicomp Pro | ||||||||||||||||||
|
ERTJZET224J
Panasonic Electronic Components
|
$0.0055 Buy | Yes | Active | 220 kΩ | 5 % | 33 mW | 4750 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE COMPENSATION | e3 | 125 °C | -40 °C | 2 | TR, PRESSED, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.40.80.70 | Panasonic | SMT | ||||||||||
|
ERTJZET154H
Panasonic Electronic Components
|
$0.0058 Buy | Yes | Active | 150 kΩ | 3 % | 33 mW | 4750 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE COMPENSATION | e3 | 125 °C | -40 °C | 2 | TR, PRESSED, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.40.80.70 | Panasonic | SMT | ||||||||||
|
ERTJZET224H
Panasonic Electronic Components
|
$0.0058 Buy | Yes | Active | 220 kΩ | 3 % | 33 mW | 4750 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE COMPENSATION | e3 | 125 °C | -40 °C | 2 | TR, PRESSED, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.40.80.70 | Panasonic | SMT | ||||||||||
|
ERTJ0ET473J
Panasonic Electronic Components
|
$0.0069 Buy | Yes | Active | 47 kΩ | 5 % | 66 mW | 4550 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE COMPENSATION | e3 | 125 °C | -40 °C | 2 | TR, PUNCHED, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | PANASONIC CORP | CHIP | compliant | Panasonic | SMT | ||||||||||||
|
ERTJ0EG202HM
Panasonic Electronic Components
|
$0.0079 Buy | Yes | Active | 2 kΩ | 3 % | 66 mW | 3410 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | AEC-Q200 | 150 °C | -40 °C | 2 | TR, PUNCHED, 7 INCH | Tin (Sn) | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.40.80.70 | Panasonic | SMT | |||||||||
|
MC36210
SPC Multicomp
|
$0.0103 Buy | Yes | Active | PTC RESETTABLE FUSE | MINIMUM RESISTANCE IS 0.25 OHMS | SURFACE MOUNT | YES | TEMPERATURE SENSING | 85 °C | -40 °C | RECTANGULAR | 2 | RECTANGULAR PACKAGE | Pure Tin (Sn) | DUAL ENDED | WRAPAROUND | 750 µm | 2.3 mm | 1.5 mm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8533.40.80.70 | Multicomp Pro | SMT | |||||||||||||
|
MCVZ0603M300AGT
SPC Multicomp
|
$0.0113 Buy | Active | VARISTOR | 25 V | 0.1 J | SURFACE MOUNT | YES | 30 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | DUAL ENDED | WRAPAROUND | MULTICOMP PRO | CHIP, 0603 | unknown | Multicomp Pro | ||||||||||||||||||||
|
AVR-M1005C080MTABB
TDK Corporation
|
$0.0147 Buy | Yes | Yes | Active | VARISTOR | 0.02 J | SURFACE MOUNT | YES | 5.5 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP | compliant | EAR99 | 8533.40.40.00 | TDK | SMT | |||||||||||
|
EZJP0V120JM
Panasonic Electronic Components
|
$0.0157 Buy | Yes | Active | VARISTOR | SURFACE MOUNT | YES | 7.5 V | AEC-Q200 | 150 °C | -55 °C | 2 | TR, PUNCHED, 7 INCH | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | PANASONIC CORP | CHIP | compliant | Panasonic | SMT |