Filter Your Search
61 - 70 of 2,082,587 results
|
VA1206K201R030
KEMET Corporation
|
$0.0361 | Yes | Yes | Active | 10 % | 8 mW | VARISTOR | 30 V | 2 J | SURFACE MOUNT | YES | 34 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.2 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8533.40.40.00 | KEMET | SMT | |||||||||||||
|
MCV560K10DS
SPC Multicomp
|
$0.0361 | Active | 50 mW | VARISTOR | 35 V | 7 J | THROUGH HOLE MOUNT | NO | 45 V | 125 °C | -55 °C | 2 | DISK PACKAGE | RADIAL | WIRE | MULTICOMP PRO | unknown | RADIAL LEADED | |||||||||||||||||||||||||
|
MCVZ1206M380AGT
SPC Multicomp
|
$0.0366 | Active | VARISTOR | 30 V | 0.7 J | SURFACE MOUNT | YES | 38 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | DUAL ENDED | WRAPAROUND | MULTICOMP PRO | unknown | CHIP, 1206 | |||||||||||||||||||||||||
|
NCU18WF104J60RB
Murata Manufacturing Co Ltd
|
$0.0367 | Active | 100 kΩ | 5 % | 4250 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | 5 V | CUL, UL | 125 °C | -40 °C | 2 | TR, PAPER, 7 INCH | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.40.80.70 | Murata Electronics | SMT | |||||||||||||||||
|
ZV20K0603300NIR1HT
Bourns Inc
|
$0.0369 | Yes | Active | 3 mW | VARISTOR | 20 V | 0.3 J | SURFACE MOUNT | YES | 26 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 950 µm | 1.6 mm | 800 µm | BOURNS INC | compliant | Bourns | SMT | CHIP | ||||||||||||||||
|
ZV17K0603300NIR1HT
Bourns Inc
|
$0.0369 | Yes | Active | 3 mW | VARISTOR | 17 V | 0.3 J | SURFACE MOUNT | YES | 22 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 950 µm | 1.6 mm | 800 µm | BOURNS INC | compliant | Bourns | SMT | CHIP | ||||||||||||||||
|
ZV25K0603300NIR1HT
Bourns Inc
|
$0.0369 | Yes | Active | 3 mW | VARISTOR | 25 V | 0.1 J | SURFACE MOUNT | YES | 31 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 950 µm | 1.6 mm | 800 µm | BOURNS INC | compliant | Bourns | SMT | CHIP | ||||||||||||||||
|
ZV14K0603300NIR1HT
Bourns Inc
|
$0.0369 | Yes | Active | 3 mW | VARISTOR | 14 V | 0.3 J | SURFACE MOUNT | YES | 18 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 950 µm | 1.6 mm | 800 µm | BOURNS INC | compliant | Bourns | SMT | CHIP | ||||||||||||||||
|
MC36198
SPC Multicomp
|
$0.0371 | Active | PTC RESETTABLE FUSE | FLAME PROOF, MINIMUM RESISTANCE IS 0.12 OHMS | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 85 °C | -40 °C | DISK PACKAGE | 2 | DISK PACKAGE | RADIAL | WIRE | 810 µm | 7.6 mm | 5.1 mm | 19.6 mm | 14.5 mm | 3.1 mm | MULTICOMP PRO | unknown | EAR99 | 8533.40.80.70 | Radial | RADIAL LEADED | |||||||||||||||||
|
MOV-07D361KTR
Bourns Inc
|
$0.0378 | Yes | Active | 250 mW | METAL OXIDE FILM | VARISTOR | 230 V | 25 J | THROUGH HOLE MOUNT | NO | 300 V | e3 | CUL; UL | 105 °C | -40 °C | 2 | DISK PACKAGE | TR, 14 INCH | TIN | RADIAL | WIRE | 11 mm | 9 mm | 4.4 mm | BOURNS INC | compliant | EAR99 | 8533.40.40.00 | Bourns | Radial | Radial, |