Parametric results for: v130la10a under Non-linear Resistors

Filter Your Search

31 - 40 of 2,082,586 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC36218
SPC Multicomp
$0.0262 Buy Yes Active 1 W PTC RESETTABLE FUSE MINIMUM RESISTANCE IS 0.11 OHMS SURFACE MOUNT YES TEMPERATURE SENSING 24 V 85 °C -40 °C 2 DUAL ENDED ONE SURFACE 1.55 mm 4.73 mm 3.41 mm MULTICOMP PRO CHIP unknown EAR99 8533.40.80.70 Multicomp Pro SMT
MC36232
SPC Multicomp
$0.0262 Buy Yes Active 1 W PTC RESETTABLE FUSE MINIMUM RESISTANCE IS 0.04 OHMS SURFACE MOUNT YES TEMPERATURE SENSING 24 V 85 °C -40 °C 2 DUAL ENDED ONE SURFACE 1.55 mm 4.73 mm 3.41 mm MULTICOMP PRO CHIP unknown EAR99 8533.40.80.70 Multicomp Pro SMT
MC36184
SPC Multicomp
$0.0262 Buy Active PTC RESETTABLE FUSE FLAME PROOF, MINIMUM RESISTANCE IS 2.5 OHMS THROUGH HOLE MOUNT NO TEMPERATURE SENSING 85 °C -40 °C DISK PACKAGE 2 DISK PACKAGE RADIAL WIRE 510 µm 7.6 mm 5.1 mm 12.7 mm 7.4 mm 3.1 mm MULTICOMP PRO RADIAL LEADED unknown EAR99 8533.40.80.70 Multicomp Pro Radial
431KD05
YAGEO Corporation
$0.0264 Buy Active 10 % 100 mW METAL OXIDE VARISTOR 275 V 13 J THROUGH HOLE MOUNT NO SURGE PROTECTION 350 V CSA; UL; VDE 105 °C -40 °C 2 BULK RADIAL WIRE 7.5 mm 7.5 mm 5.7 mm YAGEO CORP compliant EAR99 8533.40.40.00 YAGEO Radial
431KK07
YAGEO Corporation
$0.0284 Buy Yes Active 250 mW METAL OXIDE VARISTOR 275 V 28 J THROUGH HOLE MOUNT NO 350 V UL 125 °C -40 °C 2 Bulk RADIAL WIRE 12 mm 9 mm 5.7 mm YAGEO CORP RADIAL LEADED compliant YAGEO Radial
CG0603MLA-18KE
Bourns Inc
$0.0285 Buy Yes Yes Active METAL OXIDE FILM VARISTOR 14 V 0.1 J SURFACE MOUNT YES 18 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 800 µm 1.6 mm 800 µm BOURNS INC CHIP, 0603, ROHS COMPLIANT compliant EAR99 8533.40.40.00 Bourns SMT
AVR-M1005C080MTABB
TDK Corporation
$0.0307 Buy Yes Yes Active VARISTOR 0.02 J SURFACE MOUNT YES 5.5 V e3 85 °C -40 °C 2 RECTANGULAR PACKAGE TR, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm TDK CORP CHIP, 1005, ROHS COMPLIANT compliant EAR99 8533.40.40.00 SMT
MOV-07D391K
Bourns Inc
$0.0309 Buy Yes Active 250 mW METAL OXIDE FILM VARISTOR 250 V 25 J THROUGH HOLE MOUNT NO 320 V e3 CUL; UL 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 11 mm 9 mm 4.6 mm BOURNS INC Radial, compliant EAR99 8533.40.40.00 Bourns Radial
MC36248
SPC Multicomp
$0.0317 Buy Yes Active PTC RESETTABLE FUSE FLAME PROOF, MINIMUM RESISTANCE IS 0.04 OHMS THROUGH HOLE MOUNT NO TEMPERATURE SENSING e3 85 °C -40 °C DISK PACKAGE 2 DISK PACKAGE Tin (Sn) RADIAL WIRE 510 µm 7.6 mm 5.1 mm 11.7 mm 6.9 mm 3 mm MULTICOMP PRO RADIAL LEADED unknown EAR99 8533.40.80.70 Multicomp Pro Radial
MC36196
SPC Multicomp
$0.0317 Buy Active PTC RESETTABLE FUSE FLAME PROOF, MINIMUM RESISTANCE IS 0.2 OHMS THROUGH HOLE MOUNT NO TEMPERATURE SENSING 85 °C -40 °C DISK PACKAGE 2 DISK PACKAGE RADIAL WIRE 510 µm 7.6 mm 5.1 mm 15.8 mm 11.7 mm 3.1 mm MULTICOMP PRO RADIAL LEADED unknown EAR99 8533.40.80.70 Multicomp Pro Radial