Parametric results for: NB21N50124JBB under Non-linear Resistors

Filter Your Search

11 - 20 of 2,082,586 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
VTA7080518C400RP
Kyocera AVX Components
$0.0202 Yes Active 6 mW VARISTOR 13 V 0.3 J SURFACE MOUNT 175 °C YES 18 V e2 AEC-Q200 200 °C -55 °C 2 TR, 7 Inch Tin/Nickel (Sn/Ni) DUAL ENDED WRAPAROUND 1.02 mm 2.01 mm 1.25 mm KYOCERA AVX COMPONENTS CORP CHIP compliant Kyocera AVX SMT
VTA7080531C650RP
Kyocera AVX Components
$0.0202 Yes Active 6 mW VARISTOR 25 V 0.3 J SURFACE MOUNT 175 °C YES 31 V e2 AEC-Q200 200 °C -55 °C 2 TR, 7 Inch Tin/Nickel (Sn/Ni) DUAL ENDED WRAPAROUND 1.02 mm 2.01 mm 1.25 mm KYOCERA AVX COMPONENTS CORP CHIP compliant Kyocera AVX SMT
VTA7060331A670RP
Kyocera AVX Components
$0.0202 Yes Active 3 mW VARISTOR 25 V 0.1 J SURFACE MOUNT 175 °C YES 31 V e2 AEC-Q200 200 °C -55 °C 2 TR, 7 Inch Tin/Nickel (Sn/Ni) DUAL ENDED WRAPAROUND 900 µm 1.6 mm 800 µm KYOCERA AVX COMPONENTS CORP CHIP compliant Kyocera AVX SMT
MCVZ0805M260AGT
SPC Multicomp
$0.0202 Active VARISTOR 20 V SURFACE MOUNT YES 26 V 125 °C -55 °C 2 RECTANGULAR PACKAGE TR DUAL ENDED WRAPAROUND 800 µm MULTICOMP PRO CHIP, 0805 unknown Multicomp Pro
VTA7060318A400RP
Kyocera AVX Components
$0.0202 Yes Active 3 mW VARISTOR 13 V 0.1 J SURFACE MOUNT 175 °C YES 18 V e2 AEC-Q200 200 °C -55 °C 2 TR, 7 Inch Tin/Nickel (Sn/Ni) DUAL ENDED WRAPAROUND 900 µm 1.6 mm 800 µm KYOCERA AVX COMPONENTS CORP CHIP compliant Kyocera AVX SMT
MCV680K10DS
SPC Multicomp
$0.0210 Active 50 mW VARISTOR 40 V 8.2 J THROUGH HOLE MOUNT NO 56 V 125 °C -55 °C 2 DISK PACKAGE RADIAL WIRE MULTICOMP PRO RADIAL LEADED unknown
MCV270K10DS
SPC Multicomp
$0.0210 Contact Manufacturer 50 mW VARISTOR 17 V 3 J THROUGH HOLE MOUNT NO 22 V 125 °C -55 °C 2 DISK PACKAGE RADIAL WIRE MULTICOMP PRO RADIAL LEADED unknown Multicomp Pro
MCV180K10DS
SPC Multicomp
$0.0212 Active 50 mW VARISTOR 11 V 2.1 J THROUGH HOLE MOUNT NO 14 V 125 °C -55 °C 2 DISK PACKAGE RADIAL WIRE MULTICOMP PRO RADIAL LEADED unknown Multicomp Pro
MC011035
SPC Multicomp
$0.0214 Active PTC RESETTABLE FUSE MULTICOMP PRO unknown Multicomp Pro
MC011026
SPC Multicomp
$0.0232 Active PTC RESETTABLE FUSE SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8533.40.80.70