Filter Your Search
11 - 20 of 2,082,667 results
|
MCVZ0805M180AGT
SPC Multicomp
|
$0.0195 | Active | VARISTOR | 14 V | SURFACE MOUNT | YES | 18 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | DUAL ENDED | WRAPAROUND | MULTICOMP PRO | CHIP, 0805 | unknown | |||||||||||||||||
|
VRS0402SR55R101N
YAGEO Corporation
|
$0.0198 | Yes | Yes | Obsolete | VARISTOR | PCB MOUNTABLE | 0.05 J | SURFACE MOUNT | YES | 5.5 V | e3 | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | YAGEO CORP | CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.40.40.00 | ||||||||||||
|
VRS0402SR55R500N
YAGEO Corporation
|
$0.0198 | Yes | Yes | Obsolete | VARISTOR | PCB MOUNTABLE | 0.03 J | SURFACE MOUNT | YES | 5.5 V | e3 | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | YAGEO CORP | CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.40.40.00 | ||||||||||||
|
VRS0402SR180030N
YAGEO Corporation
|
$0.0198 | Yes | Yes | Obsolete | VARISTOR | SURFACE MOUNT | YES | 18 V | e3 | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | YAGEO CORP | CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.40.40.00 | ||||||||||||||
|
MCV680K10DS
SPC Multicomp
|
$0.0200 | Active | 50 mW | VARISTOR | 40 V | 8.2 J | THROUGH HOLE MOUNT | NO | 56 V | 125 °C | -55 °C | 2 | DISK PACKAGE | RADIAL | WIRE | MULTICOMP PRO | RADIAL LEADED | unknown | ||||||||||||||||
|
MCV270K10DS
SPC Multicomp
|
$0.0200 | Contact Manufacturer | 50 mW | VARISTOR | 17 V | 3 J | THROUGH HOLE MOUNT | NO | 22 V | 125 °C | -55 °C | 2 | DISK PACKAGE | RADIAL | WIRE | MULTICOMP PRO | RADIAL LEADED | unknown | ||||||||||||||||
|
VTA7080518C400RP
Kyocera AVX Components
|
$0.0202 | Yes | Active | 6 mW | VARISTOR | 13 V | 0.3 J | SURFACE MOUNT | 175 °C | YES | 18 V | e2 | AEC-Q200 | 200 °C | -55 °C | 2 | TR, 7 Inch | Tin/Nickel (Sn/Ni) | DUAL ENDED | WRAPAROUND | 1.02 mm | 2.01 mm | 1.25 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | SMT | |||||||
|
VTA7080531C650RP
Kyocera AVX Components
|
$0.0202 | Yes | Active | 6 mW | VARISTOR | 25 V | 0.3 J | SURFACE MOUNT | 175 °C | YES | 31 V | e2 | AEC-Q200 | 200 °C | -55 °C | 2 | TR, 7 Inch | Tin/Nickel (Sn/Ni) | DUAL ENDED | WRAPAROUND | 1.02 mm | 2.01 mm | 1.25 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | SMT | |||||||
|
VTA7060331A670RP
Kyocera AVX Components
|
$0.0202 | Yes | Active | 3 mW | VARISTOR | 25 V | 0.1 J | SURFACE MOUNT | 175 °C | YES | 31 V | e2 | AEC-Q200 | 200 °C | -55 °C | 2 | TR, 7 Inch | Tin/Nickel (Sn/Ni) | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | SMT | |||||||
|
VTA7060318A400RP
Kyocera AVX Components
|
$0.0202 | Yes | Active | 3 mW | VARISTOR | 13 V | 0.1 J | SURFACE MOUNT | 175 °C | YES | 18 V | e2 | AEC-Q200 | 200 °C | -55 °C | 2 | TR, 7 Inch | Tin/Nickel (Sn/Ni) | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | SMT |