Filter Your Search
31 - 40 of 2,082,587 results
|
MC011038
SPC Multicomp
|
$0.0254 | Active | PTC RESETTABLE FUSE | MULTICOMP PRO | unknown | |||||||||||||||||||||||||||||||||||||||
|
NTCG063JF103FTB
TDK Corporation
|
$0.0257 | Yes | Yes | Active | 10 kΩ | 1 % | 100 mW | 3435 K | METAL OXIDE | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | 5 V | e3 | UL | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | compliant | CHIP | EAR99 | 8533.40.80.70 | TDK | SMT | |||||||||
|
MCV151K14DS
SPC Multicomp
|
$0.0262 | Active | 600 mW | VARISTOR | 95 V | 45 J | THROUGH HOLE MOUNT | NO | 127 V | 125 °C | -55 °C | 2 | DISK PACKAGE | RADIAL | WIRE | 20.5 mm | MULTICOMP PRO | unknown | RADIAL LEADED | |||||||||||||||||||||||||
|
MCV241K14DS
SPC Multicomp
|
$0.0262 | Active | 600 mW | VARISTOR | 150 V | 66 J | THROUGH HOLE MOUNT | NO | 200 V | 125 °C | -55 °C | 2 | DISK PACKAGE | RADIAL | WIRE | MULTICOMP PRO | unknown | RADIAL LEADED | ||||||||||||||||||||||||||
|
MC36218
SPC Multicomp
|
$0.0262 | Yes | Active | 1 W | PTC RESETTABLE FUSE | MINIMUM RESISTANCE IS 0.11 OHMS | SURFACE MOUNT | YES | TEMPERATURE SENSING | 24 V | 85 °C | -40 °C | 2 | DUAL ENDED | ONE SURFACE | 1.55 mm | 4.73 mm | 3.41 mm | MULTICOMP PRO | unknown | CHIP | EAR99 | 8533.40.80.70 | SMT | ||||||||||||||||||||
|
MC36232
SPC Multicomp
|
$0.0262 | Yes | Active | 1 W | PTC RESETTABLE FUSE | MINIMUM RESISTANCE IS 0.04 OHMS | SURFACE MOUNT | YES | TEMPERATURE SENSING | 24 V | 85 °C | -40 °C | 2 | DUAL ENDED | ONE SURFACE | 1.55 mm | 4.73 mm | 3.41 mm | MULTICOMP PRO | unknown | CHIP | EAR99 | 8533.40.80.70 | SMT | ||||||||||||||||||||
|
MC36184
SPC Multicomp
|
$0.0262 | Active | PTC RESETTABLE FUSE | FLAME PROOF, MINIMUM RESISTANCE IS 2.5 OHMS | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 85 °C | -40 °C | DISK PACKAGE | 2 | DISK PACKAGE | RADIAL | WIRE | 510 µm | 7.6 mm | 5.1 mm | 12.7 mm | 7.4 mm | 3.1 mm | MULTICOMP PRO | unknown | RADIAL LEADED | EAR99 | 8533.40.80.70 | Radial | ||||||||||||||||||
|
CG0603MLA-18KE
Bourns Inc
|
$0.0266 | Yes | Yes | Active | METAL OXIDE FILM | VARISTOR | 14 V | 0.1 J | SURFACE MOUNT | YES | 18 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | BOURNS INC | compliant | CHIP, 0603, ROHS COMPLIANT | EAR99 | 8533.40.40.00 | Bourns | SMT | ||||||||||||||
|
TX06F104F4100ER
Ohmite Mfg Co
|
$0.0302 | Yes | Active | 100 kΩ | 1 % | 120 mW | 4100 K | METAL GLAZE/THICK FILM | NTC THERMISTOR | REFERENCE STANDARD: AEC-Q200 | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | 125 °C | -40 °C | 2 | TR, PUNCHED PAPER, 7 INCH | DUAL ENDED | WRAPAROUND | 500 µm | 1.6 mm | 800 µm | OHMITE MANUFACTURING CO | unknown | CHIP | Ohmite | SMT | ||||||||||||||||
|
AVR-M1005C080MTABB
TDK Corporation
|
$0.0307 | Yes | Yes | Active | VARISTOR | 0.02 J | SURFACE MOUNT | YES | 5.5 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | compliant | CHIP, 1005, ROHS COMPLIANT | EAR99 | 8533.40.40.00 | TDK | SMT |