Parametric results for: 122C1 under Non-linear Resistors

Filter Your Search

41 - 50 of 2,082,667 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TX06F473H4500ER
Ohmite Mfg Co
$0.0321 Yes Active 47 kΩ 1 % 120 mW 4500 K METAL GLAZE/THICK FILM NTC THERMISTOR REFERENCE STANDARD: AEC-Q200 SURFACE MOUNT 25 °C YES TEMPERATURE SENSING 125 °C -40 °C 2 TR, PUNCHED PAPER, 7 INCH DUAL ENDED WRAPAROUND 500 µm 1.6 mm 800 µm OHMITE MANUFACTURING CO CHIP unknown SMT
TX06F104F4390ER
Ohmite Mfg Co
$0.0321 Yes Active 100 kΩ 1 % 120 mW 4390 K METAL GLAZE/THICK FILM NTC THERMISTOR REFERENCE STANDARD: AEC-Q200 SURFACE MOUNT 25 °C YES TEMPERATURE SENSING 125 °C -40 °C 2 TR, PUNCHED PAPER, 7 INCH DUAL ENDED WRAPAROUND 500 µm 1.6 mm 800 µm OHMITE MANUFACTURING CO CHIP unknown SMT Ohmite
ZV11K0603300NIR1
Bourns Inc
$0.0337 Yes Active 3 mW VARISTOR 11 V 0.2 J SURFACE MOUNT YES 14 V e3 125 °C -55 °C 2 TR, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 950 µm 1.6 mm 800 µm BOURNS INC CHIP compliant SMT Bourns
ZV17K0603300NIR1
Bourns Inc
$0.0337 Yes Active 3 mW VARISTOR 17 V 0.3 J SURFACE MOUNT YES 22 V e3 125 °C -55 °C 2 TR, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 950 µm 1.6 mm 800 µm BOURNS INC CHIP compliant SMT Bourns
ZV20K0603300NIR1
Bourns Inc
$0.0337 Yes Active 3 mW VARISTOR 20 V 0.3 J SURFACE MOUNT YES 26 V e3 125 °C -55 °C 2 TR, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 950 µm 1.6 mm 800 µm BOURNS INC CHIP compliant SMT Bourns
SMD1206B012TF/48
YAGEO Corporation
$0.0338 Yes Active 1.5 Ω PTC RESETTABLE FUSE RMIN AT 23 DEG CEL SURFACE MOUNT YES OVERCURRENT PROTECTION 48 V CUL; TUV; UL 85 °C -40 °C 2 TR, 7 INCH DUAL ENDED WRAPAROUND 950 µm 3.4 mm 1.8 mm YAGEO CORP CHIP compliant SMT YAGEO
MC33171
SPC Multicomp
$0.0339 Active PTC RESETTABLE FUSE FLAME PROOF, MINIMUM RESISTANCE IS 1.83 OHMS THROUGH HOLE MOUNT NO TEMPERATURE SENSING 85 °C -40 °C DISK PACKAGE 2 DISK PACKAGE RADIAL WIRE 510 µm 7.6 mm 5.1 mm 12.7 mm 7.4 mm 3.1 mm MULTICOMP PRO RADIAL LEADED unknown Radial EAR99 8533.40.80.70
CG0603MLA-18KE
Bourns Inc
$0.0339 Yes Yes Active METAL OXIDE FILM VARISTOR 14 V 0.1 J SURFACE MOUNT YES 18 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 800 µm 1.6 mm 800 µm BOURNS INC CHIP, 0603, ROHS COMPLIANT compliant SMT Bourns EAR99 8533.40.40.00
681KD07
YAGEO Corporation
$0.0339 Yes Active 10 % 250 mW METAL OXIDE VARISTOR 420 V 42 J THROUGH HOLE MOUNT NO SURGE PROTECTION 560 V CSA, UL, VDE 105 °C -40 °C 2 BULK RADIAL WIRE 9 mm 9 mm 7.3 mm YAGEO CORP RADIAL LEADED compliant Radial YAGEO EAR99 8533.40.40.00
MCVZ1206M300AGT
SPC Multicomp
$0.0343 Active VARISTOR 25 V 0.6 J SURFACE MOUNT YES 30 V 125 °C -55 °C 2 RECTANGULAR PACKAGE TR DUAL ENDED WRAPAROUND 1.1 mm MULTICOMP PRO CHIP, 1206 unknown