Parametric results for: ZPM10Q1 under Non-linear Resistors

Filter Your Search

61 - 70 of 2,082,586 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SMD1206B035TF/16
YAGEO Corporation
$0.0349 Buy Yes Active 300 mΩ PTC RESETTABLE FUSE SURFACE MOUNT YES OVERCURRENT PROTECTION 16 V CUL; TUV; UL 85 °C -40 °C 2 TR, 7 INCH DUAL ENDED WRAPAROUND 950 µm 3.4 mm 1.8 mm YAGEO CORP CHIP compliant YAGEO SMT
SMD1206B025TF
YAGEO Corporation
$0.0349 Buy Yes Active 550 mΩ PTC RESETTABLE FUSE SURFACE MOUNT YES OVERCURRENT PROTECTION 16 V CUL; TUV; UL 85 °C -40 °C 2 TR, 7 INCH DUAL ENDED WRAPAROUND 1 mm 3.4 mm 1.8 mm YAGEO CORP CHIP compliant YAGEO SMT EAR99 8533.40.80.70
SMD1206B016TF
YAGEO Corporation
$0.0349 Buy Yes Active 1.2 Ω PTC RESETTABLE FUSE SURFACE MOUNT YES OVERCURRENT PROTECTION 30 V CUL; TUV; UL 85 °C -40 °C 2 TR, 7 INCH DUAL ENDED WRAPAROUND 1.15 mm 3.4 mm 1.8 mm YAGEO CORP CHIP compliant YAGEO SMT
SMD1206B012TF
YAGEO Corporation
$0.0349 Buy Yes Active 1.5 Ω PTC RESETTABLE FUSE SURFACE MOUNT YES OVERCURRENT PROTECTION 30 V CUL; TUV; UL 85 °C -40 °C 2 TR, 7 INCH DUAL ENDED WRAPAROUND 1.15 mm 3.4 mm 1.8 mm YAGEO CORP CHIP compliant YAGEO SMT EAR99 8533.40.80.70
SMD1206B012TF/48
YAGEO Corporation
$0.0349 Buy Yes Active 1.5 Ω PTC RESETTABLE FUSE SURFACE MOUNT YES OVERCURRENT PROTECTION 48 V CUL; TUV; UL 85 °C -40 °C 2 TR, 7 INCH DUAL ENDED WRAPAROUND 950 µm 3.4 mm 1.8 mm YAGEO CORP CHIP compliant YAGEO SMT
TX04F103F3435ER
Ohmite Mfg Co
$0.0349 Buy Yes Active 10 kΩ 1 % 110 mW 3435 K METAL GLAZE/THICK FILM NTC THERMISTOR REFERENCE STANDARD: AEC-Q200 SURFACE MOUNT 25 °C YES TEMPERATURE SENSING 125 °C -40 °C 2 TR, PUNCHED PAPER, 7 INCH DUAL ENDED WRAPAROUND 350 µm 1 mm 500 µm OHMITE MANUFACTURING CO CHIP unknown SMT
TX04G303G3950ER
Ohmite Mfg Co
$0.0349 Buy Yes Active 30 kΩ 2 % 110 mW 3950 K METAL GLAZE/THICK FILM NTC THERMISTOR REFERENCE STANDARD: AEC-Q200 SURFACE MOUNT 25 °C YES TEMPERATURE SENSING 125 °C -40 °C 2 TR, PUNCHED PAPER, 7 INCH DUAL ENDED WRAPAROUND 350 µm 1 mm 500 µm OHMITE MANUFACTURING CO CHIP unknown Ohmite SMT
VCAS04AP704R7LATWA
Kyocera AVX Components
$0.0350 Buy Yes Active VARISTOR 52 V 0.03 J SURFACE MOUNT YES 70 V AEC-Q200 150 °C -55 °C 2 TR, 7 INCH DUAL ENDED WRAPAROUND 600 µm 1 mm 500 µm KYOCERA AVX COMPONENTS CORP CHIP compliant Kyocera AVX SMT
MC33151
SPC Multicomp
$0.0361 Buy Yes Active PTC RESETTABLE FUSE FLAME PROOF, MINIMUM RESISTANCE IS 0.034 OHMS THROUGH HOLE MOUNT NO TEMPERATURE SENSING e3 85 °C -40 °C RECTANGULAR 2 RECTANGULAR PACKAGE Tin (Sn) RADIAL WIRE 810 µm 7.6 mm 5.1 mm 11 mm 7.1 mm 3 mm MULTICOMP PRO RADIAL LEADED unknown Multicomp Pro Radial EAR99 8533.40.80.70
VA1206K201R030
KEMET Corporation
$0.0361 Buy Yes Yes Active 10 % 8 mW VARISTOR 30 V 2 J SURFACE MOUNT YES 34 V e3 AEC-Q200 125 °C -55 °C 2 TR, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 1.2 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP compliant KEMET SMT EAR99 8533.40.40.00