Filter Your Search
41 - 50 of 2,082,586 results
|
MC36195
SPC Multicomp
|
$0.0317 | Active | PTC RESETTABLE FUSE | FLAME PROOF, MINIMUM RESISTANCE IS 0.25 OHMS | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 85 °C | -40 °C | DISK PACKAGE | 2 | DISK PACKAGE | RADIAL | WIRE | 510 µm | 7.6 mm | 5.1 mm | 15.2 mm | 10.4 mm | 3.1 mm | MULTICOMP PRO | RADIAL LEADED | unknown | EAR99 | 8533.40.80.70 | Multicomp Pro | 2023-11-11 07:36:40 | 4.54 | Industrial: -40C to +85C | DRC Conflict Free Undeterminable | CMRT V6.01 | Radial | |||||||||||||||||||||||||||||
|
0ZCF0125FF2C
Bel Fuse
|
$0.0319 | Yes | Active | 50 mΩ | PTC RESETTABLE FUSE | RMIN AT 23 DEG CEL | SURFACE MOUNT | YES | TEMPERATURE SENSING | 33 V | e3 | AEC-Q200; CUL; TUV; UL | 85 °C | -40 °C | 2 | TR, 7 INCH | MATTE TIN | DUAL ENDED | WRAPAROUND | 900 µm | 7.98 mm | 5.44 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8533.40.80.70 | BelFuse | 2023-07-04 08:10:33 | 4.54 | Industrial: -40C to +85C | DRC Conflict Free Undeterminable | CMRT V3.01 | SMT | 66.61 | 302.4094 | RoHS 2 (2015/863/EU) | 2023-06-14 | 99 | YES | 7440-02-0, 1333-86-4 | e | AEC-Q200 | [object Object],[object Object] | [object Object],[object Object],[object ... more | ||||||||||||||||
|
TX06F103F3435ER
Ohmite Mfg Co
|
$0.0321 | Yes | Active | 10 kΩ | 1 % | 120 mW | 3435 K | METAL GLAZE/THICK FILM | NTC THERMISTOR | REFERENCE STANDARD: AEC-Q200 | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | 125 °C | -40 °C | 2 | TR, PUNCHED PAPER, 7 INCH | DUAL ENDED | WRAPAROUND | 500 µm | 1.6 mm | 800 µm | OHMITE MANUFACTURING CO | CHIP | unknown | Ohmite | 2024-10-16 09:02:09 | 4.54 | Automotive: -40C to +125C | DRC Conflict Free | CMRT V6.10 | SMT | RoHS 2 (2015/863/EU) | [object Object],[object Object],[object ... more | NTC Thermistors THERMISTOR 0603 10K/3435 | |||||||||||||||||||||||||
|
TX06F104F4100ER
Ohmite Mfg Co
|
$0.0321 | Yes | Active | 100 kΩ | 1 % | 120 mW | 4100 K | METAL GLAZE/THICK FILM | NTC THERMISTOR | REFERENCE STANDARD: AEC-Q200 | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | 125 °C | -40 °C | 2 | TR, PUNCHED PAPER, 7 INCH | DUAL ENDED | WRAPAROUND | 500 µm | 1.6 mm | 800 µm | OHMITE MANUFACTURING CO | CHIP | unknown | Ohmite | 2023-03-07 16:10:32 | 4.54 | Automotive: -40C to +125C | DRC Conflict Free | CMRT V6.10 | SMT | RoHS 2 (2015/863/EU) | [object Object],[object Object],[object ... more | NTC Thermistors THERMISTOR 0603 100K/4100 | |||||||||||||||||||||||||
|
TX06H302F3990ER
Ohmite Mfg Co
|
$0.0321 | Yes | Active | 3 kΩ | 3 % | 120 mW | 3990 K | METAL GLAZE/THICK FILM | NTC THERMISTOR | REFERENCE STANDARD: AEC-Q200 | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | 125 °C | -40 °C | 2 | TR, PUNCHED PAPER, 7 INCH | DUAL ENDED | WRAPAROUND | 500 µm | 1.6 mm | 800 µm | OHMITE MANUFACTURING CO | CHIP | unknown | 4.54 | Automotive: -40C to +125C | DRC Conflict Free | CMRT V6.10 | SMT | RoHS 2 (2015/863/EU) | |||||||||||||||||||||||||||||
|
TX06F473H4500ER
Ohmite Mfg Co
|
$0.0321 | Yes | Active | 47 kΩ | 1 % | 120 mW | 4500 K | METAL GLAZE/THICK FILM | NTC THERMISTOR | REFERENCE STANDARD: AEC-Q200 | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | 125 °C | -40 °C | 2 | TR, PUNCHED PAPER, 7 INCH | DUAL ENDED | WRAPAROUND | 500 µm | 1.6 mm | 800 µm | OHMITE MANUFACTURING CO | CHIP | unknown | 4.54 | Automotive: -40C to +125C | DRC Conflict Free | CMRT V6.10 | SMT | RoHS 2 (2015/863/EU) | |||||||||||||||||||||||||||||
|
TX06F104F4390ER
Ohmite Mfg Co
|
$0.0321 | Yes | Active | 100 kΩ | 1 % | 120 mW | 4390 K | METAL GLAZE/THICK FILM | NTC THERMISTOR | REFERENCE STANDARD: AEC-Q200 | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | 125 °C | -40 °C | 2 | TR, PUNCHED PAPER, 7 INCH | DUAL ENDED | WRAPAROUND | 500 µm | 1.6 mm | 800 µm | OHMITE MANUFACTURING CO | CHIP | unknown | Ohmite | 2023-07-25 05:07:02 | 4.54 | Automotive: -40C to +125C | DRC Conflict Free | CMRT V6.10 | SMT | RoHS 2 (2015/863/EU) | NTC Thermistors THERMISTOR 0603 100K/4390 | ||||||||||||||||||||||||||
|
VCAS04AP701R5YATWA
Kyocera AVX Components
|
$0.0322 | Yes | Active | VARISTOR | 52 V | 0.02 J | SURFACE MOUNT | YES | 70 V | AEC-Q200 | 150 °C | -55 °C | 2 | TR, 7 INCH | DUAL ENDED | WRAPAROUND | 600 µm | 1 mm | 500 µm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | Kyocera AVX | 2024-04-02 12:57:52 | 4.54 | Military: -55C to +150C | DRC Conflict Free | CMRT V6.22 | SMT | RoHS 2 (2015/863/EU) | 2021-01-19 | AEC-Q200 | [object Object],[object Object],[object ... more | ||||||||||||||||||||||||||||
|
NCU18WF104J60RB
Murata Manufacturing Co Ltd
|
$0.0330 | Active | 100 kΩ | 5 % | 4250 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | 5 V | CUL, UL | 125 °C | -40 °C | 2 | TR, PAPER, 7 INCH | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.40.80.70 | 4.54 | Automotive: -40C to +125C | DRC Conflict Free | CMRT V6.40 | SMT | RoHS 2 (2015/863/EU) | 2020-01-16 | [object Object],[object Object],[object ... more | |||||||||||||||||||||||||||||
|
ZV17K0603300NIR1
Bourns Inc
|
$0.0337 | Yes | Active | 3 mW | VARISTOR | 17 V | 0.3 J | SURFACE MOUNT | YES | 22 V | e3 | 125 °C | -55 °C | 2 | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 950 µm | 1.6 mm | 800 µm | BOURNS INC | CHIP | compliant | Bourns | 2020-02-19 09:50:04 | 4.54 | Military: -55C to +125C | DRC Conflict Free | CMRT V6.31 | SMT | 31.3 | 142.102 | RoHS 2 (2015/863/EU) | 2024-06-27 | 100 | YES | 1309-64-4, 7440-02-0 | [object Object],[object Object],[object Object] | 7(c)-I |