Parametric results for: VC12102 under Non-linear Resistors

Filter Your Search

31 - 40 of 2,082,587 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC011038
SPC Multicomp
$0.0254 Active PTC RESETTABLE FUSE MULTICOMP PRO unknown
NTCG063JF103FTB
TDK Corporation
$0.0257 Yes Yes Active 10 kΩ 1 % 100 mW 3435 K METAL OXIDE NTC THERMISTOR SURFACE MOUNT 25 °C YES TEMPERATURE SENSING 5 V e3 UL 125 °C -40 °C 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 300 µm 600 µm 300 µm TDK CORP compliant CHIP EAR99 8533.40.80.70 TDK SMT
MCV151K14DS
SPC Multicomp
$0.0262 Active 600 mW VARISTOR 95 V 45 J THROUGH HOLE MOUNT NO 127 V 125 °C -55 °C 2 DISK PACKAGE RADIAL WIRE 20.5 mm MULTICOMP PRO unknown RADIAL LEADED
MCV241K14DS
SPC Multicomp
$0.0262 Active 600 mW VARISTOR 150 V 66 J THROUGH HOLE MOUNT NO 200 V 125 °C -55 °C 2 DISK PACKAGE RADIAL WIRE MULTICOMP PRO unknown RADIAL LEADED
MC36218
SPC Multicomp
$0.0262 Yes Active 1 W PTC RESETTABLE FUSE MINIMUM RESISTANCE IS 0.11 OHMS SURFACE MOUNT YES TEMPERATURE SENSING 24 V 85 °C -40 °C 2 DUAL ENDED ONE SURFACE 1.55 mm 4.73 mm 3.41 mm MULTICOMP PRO unknown CHIP EAR99 8533.40.80.70 SMT
MC36232
SPC Multicomp
$0.0262 Yes Active 1 W PTC RESETTABLE FUSE MINIMUM RESISTANCE IS 0.04 OHMS SURFACE MOUNT YES TEMPERATURE SENSING 24 V 85 °C -40 °C 2 DUAL ENDED ONE SURFACE 1.55 mm 4.73 mm 3.41 mm MULTICOMP PRO unknown CHIP EAR99 8533.40.80.70 SMT
MC36184
SPC Multicomp
$0.0262 Active PTC RESETTABLE FUSE FLAME PROOF, MINIMUM RESISTANCE IS 2.5 OHMS THROUGH HOLE MOUNT NO TEMPERATURE SENSING 85 °C -40 °C DISK PACKAGE 2 DISK PACKAGE RADIAL WIRE 510 µm 7.6 mm 5.1 mm 12.7 mm 7.4 mm 3.1 mm MULTICOMP PRO unknown RADIAL LEADED EAR99 8533.40.80.70 Radial
CG0603MLA-18KE
Bourns Inc
$0.0266 Yes Yes Active METAL OXIDE FILM VARISTOR 14 V 0.1 J SURFACE MOUNT YES 18 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 800 µm 1.6 mm 800 µm BOURNS INC compliant CHIP, 0603, ROHS COMPLIANT EAR99 8533.40.40.00 Bourns SMT
TX06F104F4100ER
Ohmite Mfg Co
$0.0302 Yes Active 100 kΩ 1 % 120 mW 4100 K METAL GLAZE/THICK FILM NTC THERMISTOR REFERENCE STANDARD: AEC-Q200 SURFACE MOUNT 25 °C YES TEMPERATURE SENSING 125 °C -40 °C 2 TR, PUNCHED PAPER, 7 INCH DUAL ENDED WRAPAROUND 500 µm 1.6 mm 800 µm OHMITE MANUFACTURING CO unknown CHIP Ohmite SMT
AVR-M1005C080MTABB
TDK Corporation
$0.0307 Yes Yes Active VARISTOR 0.02 J SURFACE MOUNT YES 5.5 V e3 85 °C -40 °C 2 RECTANGULAR PACKAGE TR, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm TDK CORP compliant CHIP, 1005, ROHS COMPLIANT EAR99 8533.40.40.00 TDK SMT