Parametric results for: V9MLA0402 under Non-linear Resistors

Filter Your Search

31 - 40 of 2,082,667 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NTCG063JF103FTB
TDK Corporation
$0.0254 Yes Yes Active 10 kΩ 1 % 100 mW 3435 K METAL OXIDE NTC THERMISTOR SURFACE MOUNT 25 °C YES TEMPERATURE SENSING 5 V e3 UL 125 °C -40 °C 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 300 µm 600 µm 300 µm TDK CORP CHIP compliant EAR99 8533.40.80.70 TDK SMT
MCV151K14DS
SPC Multicomp
$0.0262 Active 600 mW VARISTOR 95 V 45 J THROUGH HOLE MOUNT NO 127 V 125 °C -55 °C 2 DISK PACKAGE RADIAL WIRE 20.5 mm MULTICOMP PRO RADIAL LEADED unknown
MCV241K14DS
SPC Multicomp
$0.0262 Active 600 mW VARISTOR 150 V 66 J THROUGH HOLE MOUNT NO 200 V 125 °C -55 °C 2 DISK PACKAGE RADIAL WIRE MULTICOMP PRO RADIAL LEADED unknown
MC36244
SPC Multicomp
$0.0262 Yes Active 1 W PTC RESETTABLE FUSE MINIMUM RESISTANCE IS 0.015 OHMS SURFACE MOUNT YES TEMPERATURE SENSING 6 V 85 °C -40 °C 2 DUAL ENDED ONE SURFACE 1.2 mm 4.73 mm 3.41 mm MULTICOMP PRO CHIP unknown EAR99 8533.40.80.70 SMT
CG0402MLA-14KG
Bourns Inc
$0.0269 Yes Yes Obsolete METAL OXIDE FILM VARISTOR STANDARD: IEC 61000-4-2 11 V 0.05 J SURFACE MOUNT YES 14 V 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH DUAL ENDED WRAPAROUND BOURNS INC SMT, compliant EAR99 8533.40.40.00 SMT
TX06F104F4100ER
Ohmite Mfg Co
$0.0302 Yes Active 100 kΩ 1 % 120 mW 4100 K METAL GLAZE/THICK FILM NTC THERMISTOR REFERENCE STANDARD: AEC-Q200 SURFACE MOUNT 25 °C YES TEMPERATURE SENSING 125 °C -40 °C 2 TR, PUNCHED PAPER, 7 INCH DUAL ENDED WRAPAROUND 500 µm 1.6 mm 800 µm OHMITE MANUFACTURING CO CHIP unknown Ohmite SMT
NCU18WF104J60RB
Murata Manufacturing Co Ltd
$0.0309 Active 100 kΩ 5 % 4250 K NTC THERMISTOR SURFACE MOUNT YES TEMPERATURE SENSING 5 V CUL, UL 125 °C -40 °C 2 TR, PAPER, 7 INCH DUAL ENDED WRAPAROUND 800 µm 1.6 mm 800 µm MURATA MANUFACTURING CO LTD compliant EAR99 8533.40.80.70 Murata Electronics SMT
MC36196
SPC Multicomp
$0.0317 Active PTC RESETTABLE FUSE FLAME PROOF, MINIMUM RESISTANCE IS 0.2 OHMS THROUGH HOLE MOUNT NO TEMPERATURE SENSING 85 °C -40 °C DISK PACKAGE 2 DISK PACKAGE RADIAL WIRE 510 µm 7.6 mm 5.1 mm 15.8 mm 11.7 mm 3.1 mm MULTICOMP PRO RADIAL LEADED unknown EAR99 8533.40.80.70 Radial
MC36195
SPC Multicomp
$0.0317 Active PTC RESETTABLE FUSE FLAME PROOF, MINIMUM RESISTANCE IS 0.25 OHMS THROUGH HOLE MOUNT NO TEMPERATURE SENSING 85 °C -40 °C DISK PACKAGE 2 DISK PACKAGE RADIAL WIRE 510 µm 7.6 mm 5.1 mm 15.2 mm 10.4 mm 3.1 mm MULTICOMP PRO RADIAL LEADED unknown EAR99 8533.40.80.70 Radial
TX06H302F3990ER
Ohmite Mfg Co
$0.0321 Yes Active 3 kΩ 3 % 120 mW 3990 K METAL GLAZE/THICK FILM NTC THERMISTOR REFERENCE STANDARD: AEC-Q200 SURFACE MOUNT 25 °C YES TEMPERATURE SENSING 125 °C -40 °C 2 TR, PUNCHED PAPER, 7 INCH DUAL ENDED WRAPAROUND 500 µm 1.6 mm 800 µm OHMITE MANUFACTURING CO CHIP unknown SMT