Filter Your Search
71 - 80 of 2,082,586 results
|
ZV25K0603300NIR1HT
Bourns Inc
|
$0.0369 | Yes | Active | 3 mW | VARISTOR | 25 V | 0.1 J | SURFACE MOUNT | YES | 31 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 950 µm | 1.6 mm | 800 µm | BOURNS INC | CHIP | compliant | Bourns | SMT | ||||||||||||||||
|
ZV20K0603300NIR1HT
Bourns Inc
|
$0.0369 | Yes | Active | 3 mW | VARISTOR | 20 V | 0.3 J | SURFACE MOUNT | YES | 26 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 950 µm | 1.6 mm | 800 µm | BOURNS INC | CHIP | compliant | Bourns | SMT | ||||||||||||||||
|
MCV431K05DS
SPC Multicomp
|
$0.0381 | Active | 150 mW | VARISTOR | 275 V | 16 J | THROUGH HOLE MOUNT | NO | 370 V | 125 °C | -55 °C | 2 | DISK PACKAGE | RADIAL | WIRE | MULTICOMP PRO | RADIAL LEADED | unknown | Multicomp Pro | ||||||||||||||||||||||||
|
MC36253
SPC Multicomp
|
$0.0391 | Yes | Active | PTC RESETTABLE FUSE | FLAME PROOF, MINIMUM RESISTANCE IS 0.02 OHMS | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 85 °C | -40 °C | RECTANGULAR | 2 | RECTANGULAR PACKAGE | Tin (Sn) | RADIAL | WIRE | 510 µm | 7.6 mm | 5.1 mm | 18.3 mm | 11.4 mm | 3 mm | MULTICOMP PRO | RADIAL LEADED | unknown | Multicomp Pro | Radial | EAR99 | 8533.40.80.70 | |||||||||||||
|
MC33152
SPC Multicomp
|
$0.0391 | Yes | Active | PTC RESETTABLE FUSE | FLAME PROOF, MINIMUM RESISTANCE IS 0.05 OHMS | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 85 °C | -40 °C | RECTANGULAR | 2 | RECTANGULAR PACKAGE | TIN | RADIAL | WIRE | 810 µm | 7.6 mm | 5.1 mm | 12.8 mm | 8.9 mm | 3 mm | MULTICOMP PRO | RADIAL LEADED | unknown | Multicomp Pro | Radial | EAR99 | 8533.40.80.70 | |||||||||||||
|
NTCG103JF103JT1
TDK Corporation
|
$0.0393 | Yes | Active | 10 kΩ | 5 % | 100 mW | 3435 K | METAL OXIDE | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP | compliant | SMT | |||||||||||||||
|
VC060330A650RP
Kyocera AVX Components
|
$0.0398 | Yes | Yes | Active | VARISTOR | 21 V | 0.1 J | SURFACE MOUNT | YES | 30 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | AVX CORP | CHIP, 0603, ROHS COMPLIANT | compliant | Kyocera AVX | SMT | EAR99 | 8533.40.40.00 | ||||||||||||||
|
MC011017
SPC Multicomp
|
$0.0399 | Active | PTC RESETTABLE FUSE | MINIMUM RESISTANCE IS 0.09 OHMS | SURFACE MOUNT | 20 °C | YES | TEMPERATURE SENSING | 33 V | 85 °C | -40 °C | 2 | DUAL ENDED | WRAPAROUND | 1 mm | 7.98 mm | 5.44 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | Multicomp Pro | SMT | EAR99 | 8533.40.80.70 | ||||||||||||||||||||
|
MC011014
SPC Multicomp
|
$0.0399 | Active | PTC RESETTABLE FUSE | MINIMUM RESISTANCE IS 0.3 OHMS | SURFACE MOUNT | 20 °C | YES | TEMPERATURE SENSING | 60 V | 85 °C | -40 °C | 2 | DUAL ENDED | WRAPAROUND | 1.15 mm | 7.98 mm | 5.44 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | Multicomp Pro | SMT | EAR99 | 8533.40.80.70 | ||||||||||||||||||||
|
MC011028
SPC Multicomp
|
$0.0399 | Active | PTC RESETTABLE FUSE | MINIMUM RESISTANCE IS 0.035 OHMS | SURFACE MOUNT | 20 °C | YES | TEMPERATURE SENSING | 16 V | 85 °C | -40 °C | 2 | DUAL ENDED | WRAPAROUND | 900 µm | 7.98 mm | 5.44 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | Multicomp Pro | SMT | EAR99 | 8533.40.80.70 |