Filter Your Search
51 - 60 of 2,082,667 results
|
MC36243
SPC Multicomp
|
$0.0343 | Yes | Contact Manufacturer | 1.3 W | PTC RESETTABLE FUSE | MINIMUM RESISTANCE IS 0.015 OHMS | SURFACE MOUNT | YES | TEMPERATURE SENSING | 16 V | 85 °C | -40 °C | 2 | DUAL ENDED | ONE SURFACE | 1.55 mm | 4.73 mm | 3.41 mm | MULTICOMP PRO | CHIP | unknown | SMT | |||||||||||||||||
|
MC36242
SPC Multicomp
|
$0.0343 | Yes | Contact Manufacturer | 1.3 W | PTC RESETTABLE FUSE | MINIMUM RESISTANCE IS 0.015 OHMS | SURFACE MOUNT | YES | TEMPERATURE SENSING | 13.2 V | 85 °C | -40 °C | 2 | DUAL ENDED | ONE SURFACE | 1.55 mm | 4.73 mm | 3.41 mm | MULTICOMP PRO | CHIP | unknown | SMT | |||||||||||||||||
|
MC36197
SPC Multicomp
|
$0.0343 | Active | PTC RESETTABLE FUSE | FLAME PROOF, MINIMUM RESISTANCE IS 0.15 OHMS | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 85 °C | -40 °C | DISK PACKAGE | 2 | DISK PACKAGE | RADIAL | WIRE | 810 µm | 7.6 mm | 5.1 mm | 18 mm | 13 mm | 3.1 mm | MULTICOMP PRO | RADIAL LEADED | unknown | Radial | EAR99 | 8533.40.80.70 | |||||||||||||
|
SMD1206B020TF/30
YAGEO Corporation
|
$0.0349 | Yes | Active | 650 mΩ | PTC RESETTABLE FUSE | RMIN AT 23 DEG CEL | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 30 V | CUL; TUV; UL | 85 °C | -40 °C | 2 | TR, 7 INCH | DUAL ENDED | WRAPAROUND | 850 µm | 3.4 mm | 1.8 mm | YAGEO CORP | CHIP | compliant | SMT | YAGEO | ||||||||||||||
|
VCAS04AP704R7LATWA
Kyocera AVX Components
|
$0.0350 | Yes | Active | VARISTOR | 52 V | 0.03 J | SURFACE MOUNT | YES | 70 V | AEC-Q200 | 150 °C | -55 °C | 2 | TR, 7 INCH | DUAL ENDED | WRAPAROUND | 600 µm | 1 mm | 500 µm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | SMT | ||||||||||||||||
|
MC33151
SPC Multicomp
|
$0.0361 | Yes | Active | PTC RESETTABLE FUSE | FLAME PROOF, MINIMUM RESISTANCE IS 0.034 OHMS | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 85 °C | -40 °C | RECTANGULAR | 2 | RECTANGULAR PACKAGE | Tin (Sn) | RADIAL | WIRE | 810 µm | 7.6 mm | 5.1 mm | 11 mm | 7.1 mm | 3 mm | MULTICOMP PRO | RADIAL LEADED | unknown | Radial | EAR99 | 8533.40.80.70 | ||||||||||
|
MCV560K10DS
SPC Multicomp
|
$0.0361 | Active | 50 mW | VARISTOR | 35 V | 7 J | THROUGH HOLE MOUNT | NO | 45 V | 125 °C | -55 °C | 2 | DISK PACKAGE | RADIAL | WIRE | MULTICOMP PRO | RADIAL LEADED | unknown | |||||||||||||||||||||
|
MCVZ1206M380AGT
SPC Multicomp
|
$0.0366 | Active | VARISTOR | 30 V | 0.7 J | SURFACE MOUNT | YES | 38 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | DUAL ENDED | WRAPAROUND | MULTICOMP PRO | CHIP, 1206 | unknown | |||||||||||||||||||||
|
ZV20K0603300NIR1HT
Bourns Inc
|
$0.0369 | Yes | Active | 3 mW | VARISTOR | 20 V | 0.3 J | SURFACE MOUNT | YES | 26 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 950 µm | 1.6 mm | 800 µm | BOURNS INC | CHIP | compliant | SMT | Bourns | ||||||||||||
|
ZV17K0603300NIR1HT
Bourns Inc
|
$0.0369 | Yes | Active | 3 mW | VARISTOR | 17 V | 0.3 J | SURFACE MOUNT | YES | 22 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 950 µm | 1.6 mm | 800 µm | BOURNS INC | CHIP | compliant | SMT | Bourns |