Parametric results for: RUE400-1 under Non-linear Resistors

Filter Your Search

41 - 50 of 2,082,587 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MOV-07D391K
Bourns Inc
$0.0309 Yes Active 250 mW METAL OXIDE FILM VARISTOR 250 V 25 J THROUGH HOLE MOUNT NO 320 V e3 CUL; UL 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 11 mm 9 mm 4.6 mm BOURNS INC Radial, compliant EAR99 8533.40.40.00 Bourns Radial
MC36195
SPC Multicomp
$0.0317 Active PTC RESETTABLE FUSE FLAME PROOF, MINIMUM RESISTANCE IS 0.25 OHMS THROUGH HOLE MOUNT NO TEMPERATURE SENSING 85 °C -40 °C DISK PACKAGE 2 DISK PACKAGE RADIAL WIRE 510 µm 7.6 mm 5.1 mm 15.2 mm 10.4 mm 3.1 mm MULTICOMP PRO RADIAL LEADED unknown EAR99 8533.40.80.70 Radial
MC36196
SPC Multicomp
$0.0317 Active PTC RESETTABLE FUSE FLAME PROOF, MINIMUM RESISTANCE IS 0.2 OHMS THROUGH HOLE MOUNT NO TEMPERATURE SENSING 85 °C -40 °C DISK PACKAGE 2 DISK PACKAGE RADIAL WIRE 510 µm 7.6 mm 5.1 mm 15.8 mm 11.7 mm 3.1 mm MULTICOMP PRO RADIAL LEADED unknown EAR99 8533.40.80.70 Radial
TX06H302F3990ER
Ohmite Mfg Co
$0.0321 Yes Active 3 kΩ 3 % 120 mW 3990 K METAL GLAZE/THICK FILM NTC THERMISTOR REFERENCE STANDARD: AEC-Q200 SURFACE MOUNT 25 °C YES TEMPERATURE SENSING 125 °C -40 °C 2 TR, PUNCHED PAPER, 7 INCH DUAL ENDED WRAPAROUND 500 µm 1.6 mm 800 µm OHMITE MANUFACTURING CO CHIP unknown SMT
TX06F473H4500ER
Ohmite Mfg Co
$0.0321 Yes Active 47 kΩ 1 % 120 mW 4500 K METAL GLAZE/THICK FILM NTC THERMISTOR REFERENCE STANDARD: AEC-Q200 SURFACE MOUNT 25 °C YES TEMPERATURE SENSING 125 °C -40 °C 2 TR, PUNCHED PAPER, 7 INCH DUAL ENDED WRAPAROUND 500 µm 1.6 mm 800 µm OHMITE MANUFACTURING CO CHIP unknown SMT
TX06F104F4390ER
Ohmite Mfg Co
$0.0321 Yes Active 100 kΩ 1 % 120 mW 4390 K METAL GLAZE/THICK FILM NTC THERMISTOR REFERENCE STANDARD: AEC-Q200 SURFACE MOUNT 25 °C YES TEMPERATURE SENSING 125 °C -40 °C 2 TR, PUNCHED PAPER, 7 INCH DUAL ENDED WRAPAROUND 500 µm 1.6 mm 800 µm OHMITE MANUFACTURING CO CHIP unknown Ohmite SMT
VCAS04AP701R5YATWA
Kyocera AVX Components
$0.0322 Yes Active VARISTOR 52 V 0.02 J SURFACE MOUNT YES 70 V AEC-Q200 150 °C -55 °C 2 TR, 7 INCH DUAL ENDED WRAPAROUND 600 µm 1 mm 500 µm KYOCERA AVX COMPONENTS CORP CHIP compliant SMT
ZV17K0603300NIR1
Bourns Inc
$0.0337 Yes Active 3 mW VARISTOR 17 V 0.3 J SURFACE MOUNT YES 22 V e3 125 °C -55 °C 2 TR, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 950 µm 1.6 mm 800 µm BOURNS INC CHIP compliant Bourns SMT
ZV11K0603300NIR1
Bourns Inc
$0.0337 Yes Active 3 mW VARISTOR 11 V 0.2 J SURFACE MOUNT YES 14 V e3 125 °C -55 °C 2 TR, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 950 µm 1.6 mm 800 µm BOURNS INC CHIP compliant Bourns SMT
ZV20K0603300NIR1
Bourns Inc
$0.0337 Yes Active 3 mW VARISTOR 20 V 0.3 J SURFACE MOUNT YES 26 V e3 125 °C -55 °C 2 TR, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 950 µm 1.6 mm 800 µm BOURNS INC CHIP compliant Bourns SMT