Parametric results for: fnr6020s6r8nt under Non-linear Resistors

Filter Your Search

41 - 50 of 2,082,586 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC36195
SPC Multicomp
$0.0317 Active PTC RESETTABLE FUSE FLAME PROOF, MINIMUM RESISTANCE IS 0.25 OHMS THROUGH HOLE MOUNT NO TEMPERATURE SENSING 85 °C -40 °C DISK PACKAGE 2 DISK PACKAGE RADIAL WIRE 510 µm 7.6 mm 5.1 mm 15.2 mm 10.4 mm 3.1 mm MULTICOMP PRO RADIAL LEADED unknown EAR99 8533.40.80.70 Multicomp Pro Radial
0ZCF0125FF2C
Bel Fuse
$0.0319 Yes Active 50 mΩ PTC RESETTABLE FUSE RMIN AT 23 DEG CEL SURFACE MOUNT YES TEMPERATURE SENSING 33 V e3 AEC-Q200; CUL; TUV; UL 85 °C -40 °C 2 TR, 7 INCH MATTE TIN DUAL ENDED WRAPAROUND 900 µm 7.98 mm 5.44 mm BEL FUSE INC CHIP compliant EAR99 8533.40.80.70 BelFuse SMT
TX06H302F3990ER
Ohmite Mfg Co
$0.0321 Yes Active 3 kΩ 3 % 120 mW 3990 K METAL GLAZE/THICK FILM NTC THERMISTOR REFERENCE STANDARD: AEC-Q200 SURFACE MOUNT 25 °C YES TEMPERATURE SENSING 125 °C -40 °C 2 TR, PUNCHED PAPER, 7 INCH DUAL ENDED WRAPAROUND 500 µm 1.6 mm 800 µm OHMITE MANUFACTURING CO CHIP unknown SMT
TX06F473H4500ER
Ohmite Mfg Co
$0.0321 Yes Active 47 kΩ 1 % 120 mW 4500 K METAL GLAZE/THICK FILM NTC THERMISTOR REFERENCE STANDARD: AEC-Q200 SURFACE MOUNT 25 °C YES TEMPERATURE SENSING 125 °C -40 °C 2 TR, PUNCHED PAPER, 7 INCH DUAL ENDED WRAPAROUND 500 µm 1.6 mm 800 µm OHMITE MANUFACTURING CO CHIP unknown SMT
TX06F103F3435ER
Ohmite Mfg Co
$0.0321 Yes Active 10 kΩ 1 % 120 mW 3435 K METAL GLAZE/THICK FILM NTC THERMISTOR REFERENCE STANDARD: AEC-Q200 SURFACE MOUNT 25 °C YES TEMPERATURE SENSING 125 °C -40 °C 2 TR, PUNCHED PAPER, 7 INCH DUAL ENDED WRAPAROUND 500 µm 1.6 mm 800 µm OHMITE MANUFACTURING CO CHIP unknown Ohmite SMT
TX06F104F4390ER
Ohmite Mfg Co
$0.0321 Yes Active 100 kΩ 1 % 120 mW 4390 K METAL GLAZE/THICK FILM NTC THERMISTOR REFERENCE STANDARD: AEC-Q200 SURFACE MOUNT 25 °C YES TEMPERATURE SENSING 125 °C -40 °C 2 TR, PUNCHED PAPER, 7 INCH DUAL ENDED WRAPAROUND 500 µm 1.6 mm 800 µm OHMITE MANUFACTURING CO CHIP unknown Ohmite SMT
TX06F104F4100ER
Ohmite Mfg Co
$0.0321 Yes Active 100 kΩ 1 % 120 mW 4100 K METAL GLAZE/THICK FILM NTC THERMISTOR REFERENCE STANDARD: AEC-Q200 SURFACE MOUNT 25 °C YES TEMPERATURE SENSING 125 °C -40 °C 2 TR, PUNCHED PAPER, 7 INCH DUAL ENDED WRAPAROUND 500 µm 1.6 mm 800 µm OHMITE MANUFACTURING CO CHIP unknown Ohmite SMT
VCAS04AP701R5YATWA
Kyocera AVX Components
$0.0322 Yes Active VARISTOR 52 V 0.02 J SURFACE MOUNT YES 70 V AEC-Q200 150 °C -55 °C 2 TR, 7 INCH DUAL ENDED WRAPAROUND 600 µm 1 mm 500 µm KYOCERA AVX COMPONENTS CORP CHIP compliant Kyocera AVX SMT
0ZCG0110AF2C
Bel Fuse
$0.0322 Yes Active 60 mΩ 800 mW PTC RESETTABLE FUSE RMIN AT 23 DEG CEL SURFACE MOUNT YES TEMPERATURE SENSING 16 V e3 AEC-Q200; CUL; TUV; UL 85 °C -40 °C 2 TR, 7 INCH MATTE TIN DUAL ENDED WRAPAROUND 900 µm 4.73 mm 3.41 mm BEL FUSE INC CHIP compliant EAR99 8533.40.80.70 BelFuse SMT
NCU18WF104J60RB
Murata Manufacturing Co Ltd
$0.0329 Active 100 kΩ 5 % 4250 K NTC THERMISTOR SURFACE MOUNT YES TEMPERATURE SENSING 5 V CUL, UL 125 °C -40 °C 2 TR, PAPER, 7 INCH DUAL ENDED WRAPAROUND 800 µm 1.6 mm 800 µm MURATA MANUFACTURING CO LTD compliant EAR99 8533.40.80.70 SMT