Parametric results for: eyp37 under Non-linear Resistors

Filter Your Search

51 - 60 of 2,082,587 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC33171
SPC Multicomp
$0.0339 Active PTC RESETTABLE FUSE FLAME PROOF, MINIMUM RESISTANCE IS 1.83 OHMS THROUGH HOLE MOUNT NO TEMPERATURE SENSING 85 °C -40 °C DISK PACKAGE 2 DISK PACKAGE RADIAL WIRE 510 µm 7.6 mm 5.1 mm 12.7 mm 7.4 mm 3.1 mm MULTICOMP PRO RADIAL LEADED unknown EAR99 8533.40.80.70 Radial
681KD07
YAGEO Corporation
$0.0339 Yes Active 10 % 250 mW METAL OXIDE VARISTOR 420 V 42 J THROUGH HOLE MOUNT NO SURGE PROTECTION 560 V CSA, UL, VDE 105 °C -40 °C 2 BULK RADIAL WIRE 9 mm 9 mm 7.3 mm YAGEO CORP RADIAL LEADED compliant EAR99 8533.40.40.00 Radial YAGEO
SMD1206B012TF/48
YAGEO Corporation
$0.0341 Yes Active 1.5 Ω PTC RESETTABLE FUSE RMIN AT 23 DEG CEL SURFACE MOUNT YES OVERCURRENT PROTECTION 48 V CUL; TUV; UL 85 °C -40 °C 2 TR, 7 INCH DUAL ENDED WRAPAROUND 950 µm 3.4 mm 1.8 mm YAGEO CORP CHIP compliant SMT YAGEO
SMD1206B020TF/30
YAGEO Corporation
$0.0341 Yes Active 650 mΩ PTC RESETTABLE FUSE RMIN AT 23 DEG CEL SURFACE MOUNT YES OVERCURRENT PROTECTION 30 V CUL; TUV; UL 85 °C -40 °C 2 TR, 7 INCH DUAL ENDED WRAPAROUND 850 µm 3.4 mm 1.8 mm YAGEO CORP CHIP compliant SMT YAGEO
MCVZ1206M300AGT
SPC Multicomp
$0.0343 Active VARISTOR 25 V 0.6 J SURFACE MOUNT YES 30 V 125 °C -55 °C 2 RECTANGULAR PACKAGE TR DUAL ENDED WRAPAROUND 1.1 mm MULTICOMP PRO CHIP, 1206 unknown
MC36243
SPC Multicomp
$0.0346 Yes Contact Manufacturer 1.3 W PTC RESETTABLE FUSE MINIMUM RESISTANCE IS 0.015 OHMS SURFACE MOUNT YES TEMPERATURE SENSING 16 V 85 °C -40 °C 2 DUAL ENDED ONE SURFACE 1.55 mm 4.73 mm 3.41 mm MULTICOMP PRO CHIP unknown SMT
MC36242
SPC Multicomp
$0.0346 Yes Contact Manufacturer 1.3 W PTC RESETTABLE FUSE MINIMUM RESISTANCE IS 0.015 OHMS SURFACE MOUNT YES TEMPERATURE SENSING 13.2 V 85 °C -40 °C 2 DUAL ENDED ONE SURFACE 1.55 mm 4.73 mm 3.41 mm MULTICOMP PRO CHIP unknown SMT
MC011014
SPC Multicomp
$0.0357 Active PTC RESETTABLE FUSE MINIMUM RESISTANCE IS 0.3 OHMS SURFACE MOUNT 20 °C YES TEMPERATURE SENSING 60 V 85 °C -40 °C 2 DUAL ENDED WRAPAROUND 1.15 mm 7.98 mm 5.44 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8533.40.80.70 SMT
MC33151
SPC Multicomp
$0.0361 Yes Active PTC RESETTABLE FUSE FLAME PROOF, MINIMUM RESISTANCE IS 0.034 OHMS THROUGH HOLE MOUNT NO TEMPERATURE SENSING e3 85 °C -40 °C RECTANGULAR 2 RECTANGULAR PACKAGE Tin (Sn) RADIAL WIRE 810 µm 7.6 mm 5.1 mm 11 mm 7.1 mm 3 mm MULTICOMP PRO RADIAL LEADED unknown EAR99 8533.40.80.70 Radial
VA1206K201R030
KEMET Corporation
$0.0361 Yes Yes Active 10 % 8 mW VARISTOR 30 V 2 J SURFACE MOUNT YES 34 V e3 AEC-Q200 125 °C -55 °C 2 TR, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 1.2 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP compliant EAR99 8533.40.40.00 SMT KEMET