Filter Your Search
41 - 50 of 2,082,587 results
|
MOV-07D391K
Bourns Inc
|
$0.0311 | Yes | Active | 250 mW | METAL OXIDE FILM | VARISTOR | 250 V | 25 J | THROUGH HOLE MOUNT | NO | 320 V | e3 | CUL; UL | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 11 mm | 9 mm | 4.6 mm | BOURNS INC | Radial, | compliant | EAR99 | 8533.40.40.00 | Bourns | Radial | ||||||||||||
|
MC36196
SPC Multicomp
|
$0.0317 | Active | PTC RESETTABLE FUSE | FLAME PROOF, MINIMUM RESISTANCE IS 0.2 OHMS | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 85 °C | -40 °C | DISK PACKAGE | 2 | DISK PACKAGE | RADIAL | WIRE | 510 µm | 7.6 mm | 5.1 mm | 15.8 mm | 11.7 mm | 3.1 mm | MULTICOMP PRO | RADIAL LEADED | unknown | EAR99 | 8533.40.80.70 | Radial | |||||||||||||||||
|
MC36195
SPC Multicomp
|
$0.0317 | Active | PTC RESETTABLE FUSE | FLAME PROOF, MINIMUM RESISTANCE IS 0.25 OHMS | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 85 °C | -40 °C | DISK PACKAGE | 2 | DISK PACKAGE | RADIAL | WIRE | 510 µm | 7.6 mm | 5.1 mm | 15.2 mm | 10.4 mm | 3.1 mm | MULTICOMP PRO | RADIAL LEADED | unknown | EAR99 | 8533.40.80.70 | Radial | |||||||||||||||||
|
VCAS04AP701R5YATWA
Kyocera AVX Components
|
$0.0320 | Yes | Active | VARISTOR | 52 V | 0.02 J | SURFACE MOUNT | YES | 70 V | AEC-Q200 | 150 °C | -55 °C | 2 | TR, 7 INCH | DUAL ENDED | WRAPAROUND | 600 µm | 1 mm | 500 µm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | SMT | ||||||||||||||||||||
|
TX06H302F3990ER
Ohmite Mfg Co
|
$0.0323 | Yes | Active | 3 kΩ | 3 % | 120 mW | 3990 K | METAL GLAZE/THICK FILM | NTC THERMISTOR | REFERENCE STANDARD: AEC-Q200 | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | 125 °C | -40 °C | 2 | TR, PUNCHED PAPER, 7 INCH | DUAL ENDED | WRAPAROUND | 500 µm | 1.6 mm | 800 µm | OHMITE MANUFACTURING CO | CHIP | unknown | SMT | ||||||||||||||||
|
TX06F473H4500ER
Ohmite Mfg Co
|
$0.0323 | Yes | Active | 47 kΩ | 1 % | 120 mW | 4500 K | METAL GLAZE/THICK FILM | NTC THERMISTOR | REFERENCE STANDARD: AEC-Q200 | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | 125 °C | -40 °C | 2 | TR, PUNCHED PAPER, 7 INCH | DUAL ENDED | WRAPAROUND | 500 µm | 1.6 mm | 800 µm | OHMITE MANUFACTURING CO | CHIP | unknown | SMT | ||||||||||||||||
|
TX06F104F4390ER
Ohmite Mfg Co
|
$0.0323 | Yes | Active | 100 kΩ | 1 % | 120 mW | 4390 K | METAL GLAZE/THICK FILM | NTC THERMISTOR | REFERENCE STANDARD: AEC-Q200 | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | 125 °C | -40 °C | 2 | TR, PUNCHED PAPER, 7 INCH | DUAL ENDED | WRAPAROUND | 500 µm | 1.6 mm | 800 µm | OHMITE MANUFACTURING CO | CHIP | unknown | Ohmite | SMT | |||||||||||||||
|
NCU18WF104J60RB
Murata Manufacturing Co Ltd
|
$0.0334 | Active | 100 kΩ | 5 % | 4250 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | 5 V | CUL, UL | 125 °C | -40 °C | 2 | TR, PAPER, 7 INCH | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.40.80.70 | Murata Electronics | SMT | |||||||||||||||||
|
ZV11K0603300NIR1
Bourns Inc
|
$0.0335 | Yes | Active | 3 mW | VARISTOR | 11 V | 0.2 J | SURFACE MOUNT | YES | 14 V | e3 | 125 °C | -55 °C | 2 | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 950 µm | 1.6 mm | 800 µm | BOURNS INC | CHIP | compliant | Bourns | SMT | |||||||||||||||||
|
ZV17K0603300NIR1
Bourns Inc
|
$0.0335 | Yes | Active | 3 mW | VARISTOR | 17 V | 0.3 J | SURFACE MOUNT | YES | 22 V | e3 | 125 °C | -55 °C | 2 | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 950 µm | 1.6 mm | 800 µm | BOURNS INC | CHIP | compliant | Bourns | SMT |