Filter Your Search
41 - 50 of 2,082,586 results
|
MC36195
SPC Multicomp
|
$0.0317 | Active | PTC RESETTABLE FUSE | FLAME PROOF, MINIMUM RESISTANCE IS 0.25 OHMS | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 85 °C | -40 °C | DISK PACKAGE | 2 | DISK PACKAGE | RADIAL | WIRE | 510 µm | 7.6 mm | 5.1 mm | 15.2 mm | 10.4 mm | 3.1 mm | MULTICOMP PRO | RADIAL LEADED | unknown | EAR99 | 8533.40.80.70 | Multicomp Pro | Radial | ||||||||||||||||
|
0ZCF0125FF2C
Bel Fuse
|
$0.0319 | Yes | Active | 50 mΩ | PTC RESETTABLE FUSE | RMIN AT 23 DEG CEL | SURFACE MOUNT | YES | TEMPERATURE SENSING | 33 V | e3 | AEC-Q200; CUL; TUV; UL | 85 °C | -40 °C | 2 | TR, 7 INCH | MATTE TIN | DUAL ENDED | WRAPAROUND | 900 µm | 7.98 mm | 5.44 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8533.40.80.70 | BelFuse | SMT | ||||||||||||||
|
TX06H302F3990ER
Ohmite Mfg Co
|
$0.0321 | Yes | Active | 3 kΩ | 3 % | 120 mW | 3990 K | METAL GLAZE/THICK FILM | NTC THERMISTOR | REFERENCE STANDARD: AEC-Q200 | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | 125 °C | -40 °C | 2 | TR, PUNCHED PAPER, 7 INCH | DUAL ENDED | WRAPAROUND | 500 µm | 1.6 mm | 800 µm | OHMITE MANUFACTURING CO | CHIP | unknown | SMT | ||||||||||||||||
|
TX06F473H4500ER
Ohmite Mfg Co
|
$0.0321 | Yes | Active | 47 kΩ | 1 % | 120 mW | 4500 K | METAL GLAZE/THICK FILM | NTC THERMISTOR | REFERENCE STANDARD: AEC-Q200 | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | 125 °C | -40 °C | 2 | TR, PUNCHED PAPER, 7 INCH | DUAL ENDED | WRAPAROUND | 500 µm | 1.6 mm | 800 µm | OHMITE MANUFACTURING CO | CHIP | unknown | SMT | ||||||||||||||||
|
TX06F103F3435ER
Ohmite Mfg Co
|
$0.0321 | Yes | Active | 10 kΩ | 1 % | 120 mW | 3435 K | METAL GLAZE/THICK FILM | NTC THERMISTOR | REFERENCE STANDARD: AEC-Q200 | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | 125 °C | -40 °C | 2 | TR, PUNCHED PAPER, 7 INCH | DUAL ENDED | WRAPAROUND | 500 µm | 1.6 mm | 800 µm | OHMITE MANUFACTURING CO | CHIP | unknown | Ohmite | SMT | |||||||||||||||
|
TX06F104F4390ER
Ohmite Mfg Co
|
$0.0321 | Yes | Active | 100 kΩ | 1 % | 120 mW | 4390 K | METAL GLAZE/THICK FILM | NTC THERMISTOR | REFERENCE STANDARD: AEC-Q200 | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | 125 °C | -40 °C | 2 | TR, PUNCHED PAPER, 7 INCH | DUAL ENDED | WRAPAROUND | 500 µm | 1.6 mm | 800 µm | OHMITE MANUFACTURING CO | CHIP | unknown | Ohmite | SMT | |||||||||||||||
|
TX06F104F4100ER
Ohmite Mfg Co
|
$0.0321 | Yes | Active | 100 kΩ | 1 % | 120 mW | 4100 K | METAL GLAZE/THICK FILM | NTC THERMISTOR | REFERENCE STANDARD: AEC-Q200 | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | 125 °C | -40 °C | 2 | TR, PUNCHED PAPER, 7 INCH | DUAL ENDED | WRAPAROUND | 500 µm | 1.6 mm | 800 µm | OHMITE MANUFACTURING CO | CHIP | unknown | Ohmite | SMT | |||||||||||||||
|
VCAS04AP701R5YATWA
Kyocera AVX Components
|
$0.0322 | Yes | Active | VARISTOR | 52 V | 0.02 J | SURFACE MOUNT | YES | 70 V | AEC-Q200 | 150 °C | -55 °C | 2 | TR, 7 INCH | DUAL ENDED | WRAPAROUND | 600 µm | 1 mm | 500 µm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | Kyocera AVX | SMT | |||||||||||||||||||
|
0ZCG0110AF2C
Bel Fuse
|
$0.0322 | Yes | Active | 60 mΩ | 800 mW | PTC RESETTABLE FUSE | RMIN AT 23 DEG CEL | SURFACE MOUNT | YES | TEMPERATURE SENSING | 16 V | e3 | AEC-Q200; CUL; TUV; UL | 85 °C | -40 °C | 2 | TR, 7 INCH | MATTE TIN | DUAL ENDED | WRAPAROUND | 900 µm | 4.73 mm | 3.41 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8533.40.80.70 | BelFuse | SMT | |||||||||||||
|
NCU18WF104J60RB
Murata Manufacturing Co Ltd
|
$0.0329 | Active | 100 kΩ | 5 % | 4250 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | 5 V | CUL, UL | 125 °C | -40 °C | 2 | TR, PAPER, 7 INCH | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.40.80.70 | SMT |